PML065 Series Medical Power Supplies

Phihong's PML065 series 65 W open-frame medical power supplies

Image of PhiHong's PML065 Series Medical Power SuppliesPhihong's PML065 series are 65 W open-frame medical power supplies. The PML065 open-frame power supply series is available in single output voltages ranging from 12 V to 48 V, accepts AC line input voltage from 90 V to 264 V, features no-load power consumption of less than 0.15 W, and is rated from 60 W to 65 W to +50ºC operating temperature convection cooled.

The PML065 series is approved to ANSI/AAMI ES60601-1 and IEC60601-1 Edition 3.1 to 5,000 meter operating altitude, features low leakage current, and is suitable for use in 2 x MOPP applications. Measuring at 4" x 2" x 1.12” and weighing 141 grams, the PML065 medical power supply series meets EN55011/CISPR 11 conducted and radiated Class B emissions and IEC60601-1-2 4th Edition requirements. It features short circuit protection (SCP), overvoltage protection (OVP), and overcurrent protection (OCP).

Features
  • 2" x 4”
  • Low cost
  • 5,000- meter operating altitude
  • Class B EMI
  • SCP, OVP, and OCP
  • <100 μA touch current
  • Meets DOE level VI
  • Class II design

PML065 Series Medical Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 60WPML065-120AC/DC CONVERTER 12V 60W--5 A11 - Immediate$22.67View Details
AC/DC CONVERTER 24V 65WPML065-240AC/DC CONVERTER 24V 65W--2.71 A7 - Immediate$22.67View Details
AC/DC CONVERTER 48V 65WPML065-480AC/DC CONVERTER 48V 65W--1.36 A8 - Immediate$22.67View Details
AC/DC CONVERTER 15V 65WPML065-150AC/DC CONVERTER 15V 65W--4.34 A8 - Immediate$17.38View Details
Published: 2020-04-09