LED Drivers

Available for worldwide AC Input standards with universal inputs

Image of Phihong USA's Energy Efficient LED DriversPhihong’s LED drivers are available for worldwide AC Input standards with universal inputs over solid or stranded wires to meet the needs of commercial, residential, and industrial applications.

Selected indoor applications with IP 20 ratings include: light bar and multi-light bars, string lighting as well as general indoor LED such as projection, commercial, architectural, recessed, kitchen, flood, medical, wash, down, and spot lighting.

Features
  • Halogen-free options for indoor models
  • Power factor correction
  • High reliability
  • High efficiency
  • RoHS compliance and CE compliance
  • UL1310 and UL8750 compliance
  • Constant current/voltage models
  • Brownout/brownout recovery
  • Over-voltage protection
  • Short circuit protection
  • Over current protection
  • Open circuit protection
  • AC input ranges from 90 to 304 V

Energy Efficient LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC AC/DC 2.5-7.5VPDA006B-700CLED DRIVER CC AC/DC 2.5-7.5V0 - ImmediateSee Page for PricingView Details
LED DRIVER CC AC/DC 7.5-12VPDA010B-700CLED DRIVER CC AC/DC 7.5-12V0 - ImmediateSee Page for PricingView Details
LED DRIVER CC AC/DC 17.5-42VPDA015B-350CLED DRIVER CC AC/DC 17.5-42V0 - ImmediateSee Page for PricingView Details
LED DRIVER CC AC/DC 15-42V 750MAPDA030B-700CLED DRIVER CC AC/DC 15-42V 750MA0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29