
PDA006B-700C | |
|---|---|
DigiKey Part Number | 993-1123-ND |
Manufacturer | |
Manufacturer Product Number | PDA006B-700C |
Description | LED DRIVER CC AC/DC 2.5-7.5V |
Customer Reference | |
Detailed Description | 700mA 2.5 ~ 7.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 2.5 ~ 7.5V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 70% | |
Termination Style | Terminal Block | |
Size / Dimension | 2.68" L x 1.40" W x 0.81" H (68.0mm x 35.5mm x 20.5mm) | |
Approval Agency | cULus, PSE | |
Mounting Type | Chassis Mount | |
Weight | 0.088 lb (39.92 g) |


