PDA015B-350C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 235
Unit Price: £34.55000
Datasheet
350mA 17.5 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA015B-350C

DigiKey Part Number
993-1125-ND
Manufacturer
Manufacturer Product Number
PDA015B-350C
Description
LED DRIVER CC AC/DC 17.5-42V
Customer Reference
Detailed Description
350mA 17.5 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
17.5 ~ 42V
Current - Output (Max)
350mA
Power (Watts)
15 W
Voltage - Isolation
3.23 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
82%
Termination Style
Terminal Block
Size / Dimension
5.20" L x 1.57" W x 0.83" H (132.0mm x 40.0mm x 21.0mm)
Approval Agency
cULus, PSE
Mounting Type
Chassis Mount
Weight
0.265 lb (120.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes