EV Series Automotive Relays (DC Contactors)
Panasonic's high-capacity cut-off relays utilize a hydrogen capsule contact structure
Panasonic's EV series automotive relays offer a DC load rating range of 10 A at 450 VDC to 300 A at 450 VDC in an incredibly small and lightweight design. High contact reliability is achieved by sealing the contacts in hydrogen gas, preventing contact oxidation and maintaining a dust-proof and waterproof environment.
The AEVG16012 can withstand a short-circuit current rating of up to 4,500 A and has a DC load rating of 60 A 450 VDC. The EV series automotive relays are suitable for applications including electric vehicles, DC charging stations, and other high-voltage DC applications such as hybrid construction equipment.
- DC load range: 10 A at 450 VDC to 300 A at 450 VDC
- Robust design for dealing with high-current surge (AEVG16012)
- Short-circuit current rating (SCCR): withstands up to 4,500 A for 10 ms max. (no smoke and no ignition)
- Unique design enables quiet operation and is available in vertical or horizontal form factors (AEVS)
- Does not require a polarized load connection
- Output load at the contacts connects without polarization allowing for high freedom of design and no risk of reversing the connection
- RoHS/REACH-compliant
- Electric vehicles: plug-in hybrids and fuel-cell vehicles
- EV charging stations: high-voltage DC charging stations
- Industrial machinery
- Hybrid construction equipment
- Quick charge
EV Series Automotive Relays (DC Contactors)
| Image | Manufacturer Part Number | Description | Coil Current | Coil Voltage | Contact Rating (Current) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEV18012 | RELAY AUTOMOTIVE SPST 80A 12V | 353 mA | 12VDC | 80 A | 40 - Immediate | $132.10 | View Details |
![]() | ![]() | AEV14012W | RELAY AUTOMOTIVE SPST 120A 12V | 353 mA | 12VDC | 120 A | 28 - Immediate | $123.93 | View Details |
![]() | ![]() | AEV19024 | RELAY AUTOMOTIVE SPST 300A 24V | 1.9 A | 24VDC | 300 A | 3 - Immediate | $465.67 | View Details |
![]() | ![]() | AEV17012 | RELAY AUTOMOTIVE SPST 200A 12V | 500 mA | 12VDC | 200 A | 131 - Immediate | $85.01 | View Details |
![]() | ![]() | AEV110122 | RELAY AUTOMOTIVE SPST 10A 12V | 103 mA | 12VDC | 10 A | 44 - Immediate | $85.80 | View Details |
![]() | ![]() | AEV18012W | RELAY AUTOMOTIVE SPST 80A 12V | 353 mA | 12VDC | 80 A | 22 - Immediate | $140.29 | View Details |
![]() | ![]() | AEV14024W | RELAY AUTOMOTIVE SPST 120A 24V | 176 mA | 24VDC | 120 A | 105 - Immediate | $201.20 | View Details |
![]() | ![]() | AEV52012 | RELAY AUTOMOTIVE SPST 20A 12V | 327 mA | 12VDC | 20 A | 23 - Immediate | $86.45 | View Details |
![]() | ![]() | AEV14012 | RELAY AUTOMOTIVE SPST 120A 12V | 353 mA | 12VDC | 120 A | 50 - Immediate | $67.43 | View Details |
![]() | ![]() | AEV18024W | RELAY AUTOMOTIVE SPST 80A 24V | 176 mA | 24VDC | 80 A | 0 - Immediate | $140.38 | View Details |
![]() | ![]() | AEV14024 | RELAY AUTOMOTIVE SPST 120A 24V | 176 mA | 24VDC | 120 A | 16 - Immediate | $67.43 | View Details |
![]() | ![]() | AEVG16012 | RELAY AUTOMOTIVE SPST 60A 12V | 429 mA | 12VDC | 60 A | 18 - Immediate | $69.54 | View Details |
![]() | ![]() | AEV17024 | RELAY AUTOMOTIVE SPST 200V 24V | 250 mA | 24VDC | 200 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AEV19012 | RELAY AUTOMOTIVE SPST 300A 12V | 3.2 A | 12VDC | 300 A | 5 - Immediate | $465.67 | View Details |
![]() | ![]() | AEV31024 | RELAY AUTOMOTIVE SPST 10A 24V | 52 mA | 24VDC | 10 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AEV19024W | RELAY AUTOMOTIVE SPST 300A 24V | 1.9 A | 24VDC | 300 A | 0 - Immediate | $401.53 | View Details |
![]() | ![]() | AEV19012W | RELAY AUTOMOTIVE SPST 300A 12V | 3.2 A | 12VDC | 300 A | 0 - Immediate | $401.53 | View Details |
![]() | ![]() | AEV18024 | RELAY AUTOMOTIVE SPST 80A 24V | 176 mA | 24VDC | 80 A | 0 - Immediate | $112.45 | View Details |