



AEV18024 | |
|---|---|
DigiKey Part Number | AEV18024-ND |
Manufacturer | |
Manufacturer Product Number | AEV18024 |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Coil Type | Non Latching | |
Coil Current | 176 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 4.2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £112.45100 | £2,249.02 |
| Unit Price without VAT: | £112.45100 |
|---|---|
| Unit Price with VAT: | £134.94120 |

