EV-A Series Automotive Relays (DC Contactors)

Panasonic’s high voltage, high capacity relays with 500 VDC cut-off are ideal for EV charging stations and high voltage DC applications

Image of Panasonic's EV-A Series Automotive RelaysPanasonic’s EV-A series 250 A 500 V automotive relays have an incredibly small and lightweight design. The EV-A series DC contactors can withstand up to an 8,000 A short circuit current rating and have a high cut-off capability of 1,800 A at 500 VDC without requiring any contact polarity. These automotive relays are suitable for use in electric vehicles (EV), DC charging stations, and other high voltage DC applications such as hybrid construction equipment.

Features
  • Slim size: 42.5 mm x 56.5 mm x 63.0 mm (W x L x H)
  • Lightweight design: weighs approximately 400 grams
  • Does not require polarized load connection
    • The output load at the contacts can be connected without polarization allowing for high freedom of design and no risk of reversing the connection
  • RoHS/REACH compliant
  • Robust design for dealing with high current surge
    • Withstands up to 8,000 A SCCR (short current circuit rating) at 5 ms maximum capacity with no smoke or ignition
  • High current breaking capability
    • Supports up to 1,800 A at 500 VDC cut-off for at least 1 operation at L/R ≤1 ms without polarity
Applications
  • Plug-in hybrid/EV and fuel cell vehicles
  • EV and DC charging stations
  • Quick charge applications
  • High voltage DC applications
    • Hybrid construction equipment
  • Industrial machinery

EV-A Series Automotive Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC CONTACTOR 500V 250AAEVA1251DC CONTACTOR 500V 250A0 - Immediate$85.81View Details
Published: 2022-03-03