ASQM1 and ASQMR1 Series Sealed Mini Snap-Action Switches

Panasonic's small IP67-rated switches are available in 1 Form A and 1 Form B contact arrangements

Image of Panasonic's ASQM1 and ASQMR1 Series Sealed Mini Snap Action SwitchesPanasonic's ASQM1 and ASQMR1 series mini sealed snap-action switches feature silent operation, long-stroke sliding contacts, and are available in up to four terminal types: solder terminal, slim terminal, fork terminal, and wire leads type. The slim terminal is only available in the ASQM1 series.

The ASQMR1 series mini sealed snap-action switches feature a built-in resistor that allows for the monitoring of circuits and detection of malfunctions such as disconnection and short circuits.

With an IP67 rating, the ASQM1 and ASQMR1 series ensure stable operation even when exposed to hazardous environments including water, dust, and/or humidity.

Features
  • Small profile: 8.95 mm x 8.3 mm x 5.3 mm
  • ASQM1: standard type
  • ASQMR1: built-in resistor type
  • Contributes to device miniaturization and decreased weight
  • Sliding contact structure
  • High-contact reliability
  • Silent operation
  • IP67-rated: water and dust resistant
  • RoHS/REACH compliant
Applications
  • Door open and close detection
  • Appliance condition detection
  • Smart meters, security cameras, and smart locks
  • Electric power tools
  • Remote-controlled robot arm angle detection

ASQM1 Series Standard Type Switches

ImageManufacturer Part NumberDescriptionMounting TypeSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM11630SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)368 - Immediate$2.89View Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM11638SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM17430SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)885 - Immediate$2.38View Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM11620SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM17438SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)602 - Immediate$2.57View Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM11628SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)189 - Immediate$3.65View Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM16438SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)832 - Immediate$4.42View Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM17420SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM17420-ASWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)31 - Immediate$2.97View Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM17428SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM16420SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NO 0.05A 16VASQM16430SWITCH SNP ACT SPST-NO 0.05A 16VChassis MountOff-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNP ACT SPST-NC 0.05A 16VASQM16428SWITCH SNP ACT SPST-NC 0.05A 16VChassis MountOn-Mom50mA (DC)0 - ImmediateSee Page for PricingView Details

ASQMR1 Series Built-in Resistor Type Switches

ImageManufacturer Part NumberDescriptionMounting TypeSwitch FunctionCurrent Rating (Amps)Available QuantityPriceView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17430ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)57 - Immediate$2.79View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17438ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)31 - Immediate$2.95View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR11620ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR11630ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)98 - Immediate$4.40View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR11628ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)217 - Immediate$4.68View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR11638ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)240 - Immediate$4.68View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17B20ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17420ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)948 - Immediate$2.87View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR16A30ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR16430ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR18430ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR16A20ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR18420ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR16420ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)997 - Immediate$2.87View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17B30ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR16A28ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17B28ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR18438ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)996 - Immediate$3.02View Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR18428ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOn-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACT FAIL DETECT 16VASQMR17B38ASWITCH SNAP ACT FAIL DETECT 16VChassis MountOff-Mom1mA (DC)0 - ImmediateSee Page for PricingView Details
Published: 2022-03-08