G6RN(-E) Power PCB Relays

Omron expands its G6RN power PCB relay range with the G6RN-E higher capacity type

Image of Omron's G6RN and G6RN-E Power PCB Relays Omron's G6RN relays provide a miniature PCB terminal relay option for designs requiring 8 A to 10 A switching current capability.

G6RN-E is a high-capacity, explosion-proof addition to the G6RN family, providing conformation to IEC/EN60079-15. These models are ideal candidates for switching in flammable gas environments. They offer high dielectric strength and electrical endurance under their rated loads.

Features
  • Low-profile height of 15 mm
  • 8 A rating for G6RN and 10 A at 250 VAC N.O. rating for G6RN-E versions
  • High sensitivity with 220 mW power consumption
  • Offers high insulation with insulation distance of 8 mm and impulse withstand voltage of 10 kV between coil and contacts
  • High dielectric strength of 4,000 VAC between coil and contacts for G6RN and 6,000 VAC for G6RN-E
  • Satisfies ambient operating temperature requirement of +85°C
  • Standard models conform to VDE standards
  • G6RN-E version meets the international safety standard for resistance to ignition
  • G6RN-E version meets the explosion-proof certification IEC60079-15
Applications
  • Heat pumps
  • Boilers
  • Air conditioners
  • Industrial machinery
  • Factory automation
  • Inverters
Diagrams (Click to Enlarge)

    1FormA Type: Case and Mounting Pad Dimensions

    Image of Omron's 1formA Type: Case and Mounting Pad Dimensions

    1FormA Type: Terminal Arrangements/Internal Connection

    Image of Omron's 1formA Type: Terminal Arrangements/Internal Connection

    1FormC Type: Case and Mounting Pad Dimensions

    Image of Omron's 1formC Type: Case and Mounting Pad Dimensions

    1FormC Type: Terminal Arrangements/Internal Connection

    Image of Omron's 1formC Type: Terminal Arrangements/Internal Connection

G6RN and G6RN-E Power PCB Relays

ImageManufacturer Part NumberDescriptionCoil VoltageContact FormAvailable QuantityPriceView Details
RELAY GENERAL PURPOSE SPST 8A 5VG6RN-1A DC5RELAY GENERAL PURPOSE SPST 8A 5V5VDCSPST-NO (1 Form A)4074 - Immediate$3.65View Details
RELAY GEN PURPOSE SPST 8A 12VG6RN-1A DC12RELAY GEN PURPOSE SPST 8A 12V12VDCSPST-NO (1 Form A)539 - Immediate$3.14View Details
RELAY GEN PURPOSE SPDT 8A 12VG6RN-1 DC12RELAY GEN PURPOSE SPDT 8A 12V12VDCSPDT (1 Form C)13970 - Immediate$3.19View Details
RELAY GEN PURPOSE SPST 8A 24VG6RN-1A DC24RELAY GEN PURPOSE SPST 8A 24V24VDCSPST-NO (1 Form A)340 - Immediate$3.22View Details
RELAY GEN PURPOSE SPDT 8A 5VG6RN-1 DC5RELAY GEN PURPOSE SPDT 8A 5V5VDCSPDT (1 Form C)918 - Immediate
23600 - Factory Stock
$3.22View Details
RELAY GEN PURPOSE SPDT 8A 24VG6RN-1 DC24RELAY GEN PURPOSE SPDT 8A 24V24VDCSPDT (1 Form C)3766 - Immediate
16000 - Factory Stock
$3.33View Details
RELAY GEN PURPOSE SPDT 8A 48VG6RN-1 DC48RELAY GEN PURPOSE SPDT 8A 48V48VDCSPDT (1 Form C)780 - Immediate$4.51View Details
RELAY GENERAL PURPOSE SPDT 8A 9VG6RN-1 DC9RELAY GENERAL PURPOSE SPDT 8A 9V9VDCSPDT (1 Form C)290 - Immediate$3.75View Details
RELAY GEN PURPOSE SPDT 8A 18VG6RN-1 DC18RELAY GEN PURPOSE SPDT 8A 18V18VDCSPDT (1 Form C)4 - Immediate
400 - Factory Stock
$3.87View Details
RELAY GEN PURPOSE SPST 8A 24VG6RN-1A-AP4 DC24RELAY GEN PURPOSE SPST 8A 24V24VDCSPST-NO (1 Form A)217 - Immediate$5.16View Details
RELAY GEN PURPOSE SPDT 8A 24VG6RN-1-AP4 DC24RELAY GEN PURPOSE SPDT 8A 24V24VDCSPDT (1 Form C)85 - Immediate$5.18View Details
RELAY GEN PURPOSE SPST 8A 6VG6RN-1A DC6RELAY GEN PURPOSE SPST 8A 6V6VDCSPST-NO (1 Form A)224 - Immediate$3.65View Details
RELAY GENERAL PURPOSE SPDT 8A 6VG6RN-1 DC6RELAY GENERAL PURPOSE SPDT 8A 6V6VDCSPDT (1 Form C)430 - Immediate$3.75View Details
RELAY GEN PURPOSE SPDT 8A 12VG6RN-1-AP4 DC12RELAY GEN PURPOSE SPDT 8A 12V12VDCSPDT (1 Form C)141 - Immediate$5.54View Details
1FORMA 10A, 250VAC PCB RELAYG6RN-1A7-E-ASI-CF-HA DC61FORMA 10A, 250VAC PCB RELAY6VDCSPST-NO (1 Form A)1195 - Immediate
400 - Factory Stock
$2.60View Details
1FORMA 10A, 250VAC PCB RELAYG6RN-1A7-E-ASI-CF-HA DC51FORMA 10A, 250VAC PCB RELAY5VDCSPST-NO (1 Form A)1152 - Immediate$2.60View Details
1FORMA 10A, 250VAC PCB RELAYG6RN-1A7-E-ASI-CF-HA DC121FORMA 10A, 250VAC PCB RELAY12VDCSPST-NO (1 Form A)3200 - Immediate$2.60View Details
1FORMA 10A, 250VAC PCB RELAYG6RN-1A7-E-ASI-CF-HA DC241FORMA 10A, 250VAC PCB RELAY24VDCSPST-NO (1 Form A)874 - Immediate$2.60View Details
1FORMC 10A, 250VAC PCB RELAYG6RN-17-E-ASI-CF-HA DC241FORMC 10A, 250VAC PCB RELAY24VDCSPDT (1 Form C)0 - Immediate$3.02View Details
1FORMC 10A, 250VAC PCB RELAYG6RN-17-E-ASI-CF-HA DC121FORMC 10A, 250VAC PCB RELAY12VDCSPDT (1 Form C)834 - Immediate$3.02View Details
Published: 2024-03-27