
G6RN-17-E-ASI-CF-HA DC12 | |
|---|---|
DigiKey Part Number | 39-G6RN-17-E-ASI-CF-HADC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-17-E-ASI-CF-HA DC12 |
Description | 1FORMC 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-17-E-ASI-CF-HA DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Indium (AgSnIn) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CSA, UR, VDE |
Coil Current 18.3 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.02000 | £3.02 |
| 10 | £2.69100 | £26.91 |
| 25 | £2.56960 | £64.24 |
| 50 | £2.48140 | £124.07 |
| 100 | £2.39640 | £239.64 |
| 400 | £2.23475 | £893.90 |
| 800 | £2.15798 | £1,726.38 |
| 1,200 | £2.11427 | £2,537.12 |
| Unit Price without VAT: | £3.02000 |
|---|---|
| Unit Price with VAT: | £3.62400 |











