
G6RN-1A7-E-ASI-CF-HA DC6 | |
|---|---|
DigiKey Part Number | 39-G6RN-1A7-E-ASI-CF-HADC6-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A7-E-ASI-CF-HA DC6 |
Description | 1FORMA 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1A7-E-ASI-CF-HA DC6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Indium (AgSnIn) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CSA, UR, VDE |
Coil Current 36.6 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 164 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £2.31600 | £23.16 |
| 25 | £2.21160 | £55.29 |
| 50 | £2.13580 | £106.79 |
| 100 | £2.06270 | £206.27 |
| 400 | £1.92360 | £769.44 |
| 800 | £1.85754 | £1,486.03 |
| 1,200 | £1.81992 | £2,183.90 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

