ANNE Series Coaxial Terminations
Mini-Circuits' terminations absorb unwanted signals and prevent reflections in RF and microwave system applications
Mini-Circuits' ANNE family is a series of ultra-wideband coaxial terminations that are designed to absorb unwanted signals and prevent reflections in RF and microwave system applications. These terminations boast exceptional return-loss, minimizing signal reflections across a broad frequency range that exceeds a minimum of 20 dB and up to various high frequencies (model dependent). The terminations function reliably in diverse environments with a wide operating/withstanding temperature range of -55°C to +100°C (typical).
The ANNE family offers a power-handling capability of up to 1 W, making them suitable for a variety of applications. The devices offer multiple connector options, providing flexibility for integration into existing setups. The compact size minimizes space consumption in circuits. These combined attributes make the ANNE series a valuable choice for RF and microwave engineers seeking reliable and space-saving termination solutions across diverse applications such as test equipment, communication systems, and radar systems.
- Ultra-wideband coverage
- Return-loss
- Rugged construction
- Excellent return-loss handling
- Input-power handling
- Multiple connector options
- Biasing: amplifiers, laser diodes, and active antennas
- Test and measurement equipment
- Test labs
- Defense and aerospace
- 5G
- Q-/V-band communication links
- Cellular and satellite communication
ANNE Series Coaxial Terminations
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Frequency - Max | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANNE-50+ | TERM / SMA-M / 18GHZ ROHS | SMA | Plug, Male Pin | 18 GHz | 1738 - Immediate | $13.32 | View Details |
![]() | ![]() | ANNE-50L+ | TERM / SMA-M / 12GHZ ROHS | SMA | Plug, Male Pin | 12 GHz | 1326 - Immediate | $8.44 | View Details |
![]() | ![]() | ANNE-50X+ | TERM / SMA-M / 20GHZ ROHS | SMA | Plug, Male Pin | 20 GHz | 441 - Immediate | $19.39 | View Details |
![]() | ![]() | ANNE-50CN+ | TERM / SMA W/CAP & CHAIN/ ROHS | SMA | Plug, Male Pin | 18 GHz | 111 - Immediate | $16.96 | View Details |
![]() | ![]() | ANNEF-50+ | TERM / SMA-F / 18GHZ 1W ROHS | SMA | Jack, Female Socket | 18 GHz | 130 - Immediate | $20.60 | View Details |
![]() | ![]() | ANNE-50K+ | TERM / 2.92MM-M / 40GHZ ROHS | 2.92mm | Plug, Male Pin | 40 GHz | 30 - Immediate | $179.21 | View Details |
![]() | ![]() | ANNE-50E+ | TERMINATION DC - 65 GHZ, 50 | 1.85mm | Plug, Male Pin | 65 GHz | 13 - Immediate | $468.48 | View Details |
![]() | ![]() | ANNE-50V+ | TERMINATION DC - 50 GHZ, 50 | 2.4mm (APC-2.4, OS-50) | Plug, Male Pin | 50 GHz | 0 - Immediate | $286.48 | View Details |
![]() | ![]() | ANNEF-50K+ | TERM / 2.92MM-F / 40GHZ ROHS | 2.92mm | Jack, Female Socket | 40 GHz | 13 - Immediate | $197.45 | View Details |
![]() | ![]() | ANNE-50RP+ | TERM / SMA-M RP / 6GHZ ROHS | RP-SMA | Plug, Female Socket | 6 GHz | 0 - Immediate | $10.89 | View Details |
![]() | ![]() | ANNEQ-50X+ | TERM / QK SMA-M / 20GHZ ROHS | SMA | Plug, Male Pin | 20 GHz | 21 - Immediate | $19.39 | View Details |
![]() | ![]() | ANNEQ-50K+ | TERM / QK 2.92MM-M/ 40GHZ ROHS | 2.92mm | Plug, Male Pin | 40 GHz | 0 - Immediate | $308.35 | View Details |
![]() | ![]() | ANNEF-50V+ | TERMINATION DC - 50 GHZ, 50 | 2.4mm (APC-2.4, OS-50) | Jack, Female Socket | 50 GHz | 0 - Immediate | $327.57 | View Details |
![]() | ![]() | ANNEF-50E+ | TERM /1.85MM-F / 65GHZ 1W ROHS | 1.85mm | Jack, Female Socket | 65 GHz | 0 - Immediate | $428.36 | View Details |
![]() | ![]() | ANNE-50W+ | TERMINATION/1.0MM-M/0.5W ROHS | 1.0mm | Plug, Male Pin | 110 GHz | 3 - Immediate | $1,974.46 | View Details |