New at DigiKey
Image for ANNE-50RP+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANNE-50RP+

DigiKey Part Number
3157-ANNE-50RP+-ND
Manufacturer
Manufacturer Product Number
ANNE-50RP+
Description
TERM / SMA-M RP / 6GHZ ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Connector Style
RP-SMA
Connector Type
Plug, Female Socket
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.89000£10.89
10£10.15900£101.59
25£9.80040£245.01
50£9.56380£478.19
Manufacturers Standard Package
Unit Price without VAT:£10.89000
Unit Price with VAT:£13.06800