
ANNE-50V+ | |
|---|---|
DigiKey Part Number | 3157-ANNE-50V+-ND |
Manufacturer | |
Manufacturer Product Number | ANNE-50V+ |
Description | TERMINATION DC - 50 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £286.48000 | £286.48 |
| 10 | £268.10400 | £2,681.04 |
| 25 | £262.60400 | £6,565.10 |
| Unit Price without VAT: | £286.48000 |
|---|---|
| Unit Price with VAT: | £343.77600 |

