PIC18-Q84 8-Bit MCU Product Family
Microchip's PIC18-Q84 8-bit MCUs are designed for automotive interfaces and smart sensor networks
Microchip's PIC18-Q84 family of 8-bit microcontrollers (MCUs) combines an extensive array of core independent peripherals (CIPs) with controller area network flexible data (CAN FD) rate for automotive interfaces and smart sensor networks. Available with up to 128 KB of Flash memory and in packages with up to 48 pins, these cost-optimized MCUs also introduce new peripherals like the universal timer (UTMR) with customization capability and the addition of context switching to the 12-bit analog-to-digital converter (ADC) with computation for automating analog signal analysis for real-time system response. They also include industry-standard options like JTAG boundary scan and 32-bit cyclic redundancy check (CRC) with memory scan on boot for added system safety. Because these hardware-based CIPs are so easy to configure, there is no longer any need to write and validate an entire software routine to accomplish a task. This speeds up and simplifies development so users can focus on other aspects of their design.
- Safety functionality
- Windowed watchdog timer (WWDT)
- 32-bit CRC with SCAN
- JTAG boundary scan
- Communication
- UART, SPI, and I2C
- 64 MHz internal oscillator
- Up to 13 KB data SRAM and 1 K data EEPROM
- 12-bit ADC with computation and context switching, up to 43 channels
- Two 16-bit UTMRs
- Vectored interrupt (VI) capability
PIC18-Q84 8-Bit MCU Product Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F27Q84-E/SP | IC MCU 8BIT 128KB FLASH 28SPDIP | 508 - Immediate | $2.21 | View Details |
![]() | ![]() | PIC18F46Q84-E/P | IC MCU 8BIT 64KB FLASH 40DIP | 276 - Immediate | $3.25 | View Details |
![]() | ![]() | PIC18F26Q84-E/SP | IC MCU 8BIT 64KB FLASH 28SPDIP | 345 - Immediate | $2.01 | View Details |
![]() | ![]() | PIC18F26Q84-I/SP | IC MCU 8BIT 64KB FLASH 28SPDIP | 423 - Immediate | $1.85 | View Details |
![]() | ![]() | PIC18F27Q84-I/SP | IC MCU 8BIT 128KB FLASH 28SPDIP | 525 - Immediate | $2.03 | View Details |
![]() | ![]() | PIC18F27Q84-I/SS | IC MCU 8BIT 128KB FLASH 28SSOP | 376 - Immediate | $1.37 | View Details |
![]() | ![]() | PIC18F46Q84-E/PT | IC MCU 8BIT 64KB FLASH 44TQFP | 380 - Immediate | $1.60 | View Details |
![]() | ![]() | PIC18F47Q84T-I/PT | IC MCU 8BIT 128KB FLASH 44TQFP | 1136 - Immediate | $1.55 | View Details |
![]() | ![]() | PIC18F57Q84T-I/PT | IC MCU 8BIT 128KB FLASH 48TQFP | 1560 - Immediate | $1.74 | View Details |
![]() | ![]() | PIC18F26Q84-I/SS | IC MCU 8BIT 64KB FLASH 28SSOP | 517 - Immediate | $1.23 | View Details |
![]() | ![]() | PIC18F27Q84T-I/5N | IC MCU 8BIT 128KB FLASH 28VQFN | 4587 - Immediate | $1.40 | View Details |
![]() | ![]() | PIC18F26Q84-E/SS | IC MCU 8BIT 64KB FLASH 28SSOP | 1202 - Immediate | $1.35 | View Details |
![]() | ![]() | PIC18F46Q84-I/PT | IC MCU 8BIT 64KB FLASH 44TQFP | 1036 - Immediate | $1.45 | View Details |
![]() | ![]() | PIC18F57Q84-I/6MX | IC MCU 8BIT 128KB FLASH 48VQFN | 228 - Immediate | $1.65 | View Details |
![]() | ![]() | PIC18F57Q84-I/PT | IC MCU 8BIT 128KB FLASH 48TQFP | 602 - Immediate | $1.71 | View Details |
![]() | ![]() | PIC18F47Q84-E/PT | IC MCU 8BIT 128KB FLASH 44TQFP | 648 - Immediate | $1.70 | View Details |
![]() | ![]() | PIC18F27Q84-E/SO | IC MCU 8BIT 128KB FLASH 28SOIC | 371 - Immediate | $1.65 | View Details |
![]() | ![]() | PIC18F46Q84-I/P | IC MCU 8BIT 64KB FLASH 40DIP | 1071 - Immediate | $2.95 | View Details |
PIC18F57Q84 Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM182030 | PIC18F57Q84 CURIOSITY NANO BRD | 79 - Immediate | $7.62 | View Details |