DM182030 Curiosity Nano Evaluation Kit

Microchip's DM182030 evaluation board features the PIC18F57Q84 8-bit microcontroller (MCU)

Image of Microchip's DM182030 Curiosity Nano Evaluation KitThe PIC18F57Q84 Curiosity Nano evaluation kit from Microchip Technology is a hardware platform to evaluate microcontrollers in the PIC18-Q84 family. This board has the PIC18F57Q84 microcontroller (MCU) mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC18F57Q84 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC18F57Q84.

With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the intelligent analog and core independent peripherals on the PIC18F57Q84. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific to user applications. Users can take their next idea to market with a development board that can be kept in a pocket. The PIC18F57Q84 Curiosity Nano evaluation kit with full programming and debugging capabilities offers complete support for users’ next design.

Features
  • PIC18F57Q84 microcontroller
    • One mechanical user switch
    • One yellow user LED
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8 V to 5.1 V output voltage (limited by USB input voltage)
    • 500 mA maximum output current
  • On-board debugger
    • Board identification in Microchip MPLAB X
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One logic analyzer channel (GPIO)

DM182030 Curiosity Nano Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIC18F57Q84 CURIOSITY NANO BRDDM182030PIC18F57Q84 CURIOSITY NANO BRD82 - Immediate$7.62View Details
Published: 2021-05-26