PIC18F-Q84 Family of Microcontrollers
Microchip's PIC18-Q84 8-bit PIC® MCUs with an extensive array of CIPs and CAN FD
The PIC18-Q84 family of microcontrollers (MCUs) from Microchip Technology expands the 8-bit PIC MCUs by combining an extensive array of CIPs with controller area network flexible data rate (CAN FD). These MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of Flash memory. The family offers increased flexibility with customizable timers and automated analog signal analysis for real-time response. Additionally, they include industry-standard features like the JTAG boundary scan, 32-bit cyclic redundancy check (CRC) with memory scan on boot for added system safety. Users can benefit greatly from saved time, since it is significantly easier to configure a hardware-based peripheral instead of writing and validating an entire software routine to accomplish a task.
- CAN FD module
- Supports data bit rate up to 10 Mbps
- Backward compatible to support: CAN 2.0A, 2.0B
- Meets ISO11898-1:2015
- Direct memory access (DMA)
- Controller eliminates the need for CPU involvement in data transfers
- I2C and SPI
- Improves system performance and reduces power consumption
- Vectored interrupts (VI)
- Provides faster response times with fixed latency reducing software overhead
- Serial communications
- UART with support for asynchronous, DMX, DALI, and LIN
- Functional safety ready
- 32-bit cyclic redundancy check with memory scan (CRC/SCAN)
- Ensure the integrity of the memory with scan on boot
- Windowed watchdog timer (WWDT)
- JTAG boundary scan - addresses assembly circuit complexity
PIC18F-Q84 Family of Microcontrollers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F27Q84-E/SP | IC MCU 8BIT 128KB FLASH 28SPDIP | 508 - Immediate | $2.21 | View Details |
![]() | ![]() | PIC18F47Q84T-I/PT | IC MCU 8BIT 128KB FLASH 44TQFP | 1136 - Immediate | $1.55 | View Details |
![]() | ![]() | PIC18F27Q84-I/SP | IC MCU 8BIT 128KB FLASH 28SPDIP | 525 - Immediate | $2.03 | View Details |
![]() | ![]() | PIC18F27Q84T-I/SO | IC MCU 8BIT 128KB FLASH 28SOIC | 194 - Immediate | $1.50 | View Details |
![]() | ![]() | PIC18F26Q84-E/SP | IC MCU 8BIT 64KB FLASH 28SPDIP | 345 - Immediate | $2.01 | View Details |