Drawn-Seamless Nickel-Silver EMI/RFI Shields

Masach introduces board-level EMI/RFI shields that come as single-piece shields or two-piece frames and covers

Image of Masach's Nickel-Silver EMI/RFI Shields Nickel-silver EMI/RFI surface mount solderable board-level shields from Masach do not require extra plating, due to their excellent solderability, attractive finish, and corrosion resistance. This series comes in complete single-piece shields or separate two-piece frames and covers, allowing for a wider variety of manufacturing and quality control techniques. Depending on the application requirements, the series also comes with vented and non-vented options. Custom shields are available for quoting upon request.

Features
  • Cold reduced nickel silver alloy strip/UNS C77000/UNS C73500
  • 1-piece shield or 2-piece frame/cover design
  • Vented or non-vented
Applications
  • Telecom
  • Medical
  • Aerospace
  • Automotive
  • Industrial
  • Energy
  • Lighting
  • Agriculture

Shields

ImageManufacturer Part NumberDescriptionHeight - OverallLength - OverallAvailable QuantityPriceView Details
RF SHIELD 0.248" X 0.343" SOLDERMS087-10S-NSRF SHIELD 0.248" X 0.343" SOLDER0.118" (3.00mm)0.343" (8.70mm)707 - Immediate$0.98View Details
RF SHIELD 0.606" X 0.720" SOLDERMS183-20S-NSRF SHIELD 0.606" X 0.720" SOLDER0.075" (1.90mm)0.720" (18.30mm)7052 - Immediate$1.11View Details
RF SHIELD 0.654"X0.717" SOLDERMS182-10S-NSRF SHIELD 0.654"X0.717" SOLDER0.150" (3.80mm)0.717" (18.20mm)1704 - Immediate$1.09View Details
RF SHIELD 0.350"X0.583" SOLDERMS148-10S-NSRF SHIELD 0.350"X0.583" SOLDER0.079" (2.00mm)0.583" (14.80mm)792 - Immediate$1.09View Details
RF SHIELD 0.587" X 0.756" SOLDERMS192-10S-NSRF SHIELD 0.587" X 0.756" SOLDER0.150" (3.80mm)0.756" (19.20mm)1467 - Immediate$1.17View Details
RF SHIELD 0.236"X0.402" SOLDERMS102-10S-NSRF SHIELD 0.236"X0.402" SOLDER0.118" (3.00mm)0.402" (10.20mm)883 - Immediate$1.04View Details
RF SHIELD 0.366"X0.366" SOLDERMS093-10S-NSRF SHIELD 0.366"X0.366" SOLDER0.197" (5.00mm)0.366" (9.30mm)607 - Immediate$1.15View Details
RF SHIELD 0.433"X0.433" SOLDERMS110-20S-NSRF SHIELD 0.433"X0.433" SOLDER0.236" (6.00mm)0.433" (11.00mm)1416 - Immediate$1.22View Details
RF SHIELD 0.531"X0.531" SOLDERMS135-20S-NSRF SHIELD 0.531"X0.531" SOLDER0.197" (5.00mm)0.531" (13.50mm)725 - Immediate$1.24View Details
RF SHIELD 0.531"X0.661" SOLDERMS168-10S-NSRF SHIELD 0.531"X0.661" SOLDER0.197" (5.00mm)0.661" (16.80mm)586 - Immediate$1.33View Details
RF SHIELD 0.472" X 0.827" SOLDERMS210-10S-NSRF SHIELD 0.472" X 0.827" SOLDER0.197" (5.00mm)0.827" (21.00mm)1285 - Immediate$1.36View Details
RF SHIELD 0.760" X 0.866" SOLDERMS220-10S-NSRF SHIELD 0.760" X 0.866" SOLDER0.130" (3.30mm)0.866" (22.00mm)585 - Immediate$1.36View Details
RF SHIELD 0.720" X 0.760" SOLDERMS193-20S-NSRF SHIELD 0.720" X 0.760" SOLDER0.138" (3.50mm)0.760" (19.30mm)108 - Immediate$1.44View Details
RF SHIELD 0.717" X 0.752" SOLDERMS191-10S-NSRF SHIELD 0.717" X 0.752" SOLDER0.197" (5.00mm)0.752" (19.10mm)1232 - Immediate$1.44View Details
RF SHIELD 0.717" X 0.815" SOLDERMS207-10S-NSRF SHIELD 0.717" X 0.815" SOLDER0.217" (5.50mm)0.815" (20.70mm)1193 - Immediate$1.57View Details
RF SHIELD 0.350" X 0.957" SOLDERMS243-10S-NSRF SHIELD 0.350" X 0.957" SOLDER0.150" (3.80mm)0.957" (24.30mm)962 - Immediate$1.10View Details
32 X 11.3 X 2MM ONE-PIECE DRAWN-MS320-10S-NS32 X 11.3 X 2MM ONE-PIECE DRAWN-0.079" (2.00mm)1.260" (32.00mm)968 - Immediate$1.10View Details
RF SHIELD 0.453"X0.610" SOLDERMS155-20S-NSRF SHIELD 0.453"X0.610" SOLDER0.091" (2.30mm)0.610" (15.50mm)746 - Immediate$0.98View Details
RF SHIELD 0.484"X0.504" SOLDERMS128-10S-NSRF SHIELD 0.484"X0.504" SOLDER0.295" (7.50mm)0.504" (12.80mm)1625 - Immediate$1.69View Details
RF SHIELD 0.610" X 1.008" SOLDERMS256-10S-NSRF SHIELD 0.610" X 1.008" SOLDER0.091" (2.30mm)1.008" (25.60mm)1567 - Immediate$1.16View Details

Covers

ImageManufacturer Part NumberDescriptionHeight - OverallLength - OverallAvailable QuantityPriceView Details
RF SHIELD 0.272X0.366" SNAP FITMS087-10C-NSRF SHIELD 0.272X0.366" SNAP FIT0.106" (2.70mm)0.366" (9.30mm)0 - Immediate$0.50View Details
RF SHIELD 0.366X0.598" SNAP FITMS148-10C-NSRF SHIELD 0.366X0.598" SNAP FIT0.079" (2.00mm)0.598" (15.20mm)386 - Immediate$1.00View Details
RF SHIELD 0.469X0.626" SNAP FITMS155-20C-NSRF SHIELD 0.469X0.626" SNAP FIT0.083" (2.10mm)0.626" (15.90mm)4043 - Immediate$1.02View Details
RF SHIELD 0.669X0.732" SNAP FITMS182-10C-NSRF SHIELD 0.669X0.732" SNAP FIT0.138" (3.50mm)0.732" (18.60mm)1980 - Immediate$1.13View Details
RF SHIELD 0.622X0.736" SNAP FITMS183-20C-NSRF SHIELD 0.622X0.736" SNAP FIT0.067" (1.70mm)0.736" (18.70mm)710 - Immediate$1.13View Details
RF SHIELD 0.433X0.630" SNAP FITMS156-10C-NSRF SHIELD 0.433X0.630" SNAP FIT0.102" (2.60mm)0.630" (16.00mm)852 - Immediate$1.00View Details
RF SHIELD 0.457X0.457" SNAP FITMS110-20C-NSRF SHIELD 0.457X0.457" SNAP FIT0.110" (2.80mm)0.457" (11.60mm)578 - Immediate$1.16View Details
RF SHIELD 0.457X0.457" SNAP FITMS110-10C-NSRF SHIELD 0.457X0.457" SNAP FIT0.110" (2.80mm)0.457" (11.60mm)0 - Immediate$1.16View Details
RF SHIELD 0.602X0.772" SNAP FITMS192-10C-NSRF SHIELD 0.602X0.772" SNAP FIT0.138" (3.50mm)0.772" (19.60mm)968 - Immediate$1.17View Details
RF SHIELD 0.260X0.425" SNAP FITMS102-10C-NSRF SHIELD 0.260X0.425" SNAP FIT0.118" (3.00mm)0.425" (10.80mm)848 - Immediate$1.04View Details
RF SHIELD 0.618X0.839" SNAP FITMS209-20C-NSRF SHIELD 0.618X0.839" SNAP FIT0.067" (1.70mm)0.839" (21.30mm)709 - Immediate$1.07View Details
RF SHIELD 0.618X0.839" SNAP FITMS209-10C-NSRF SHIELD 0.618X0.839" SNAP FIT0.067" (1.70mm)0.839" (21.30mm)975 - Immediate$1.07View Details
RF SHIELD 0.555X0.555" SNAP FITMS135-20C-NSRF SHIELD 0.555X0.555" SNAP FIT0.118" (3.00mm)0.555" (14.10mm)1042 - Immediate$1.24View Details
RF SHIELD 0.744X0.783" SNAP FITMS193-20C-NSRF SHIELD 0.744X0.783" SNAP FIT0.118" (3.00mm)0.783" (19.90mm)1933 - Immediate$1.44View Details
RF SHIELD 0.740X0.776" SNAP FITMS191-10C-NSRF SHIELD 0.740X0.776" SNAP FIT0.138" (3.50mm)0.776" (19.70mm)35 - Immediate$1.44View Details
RF SHIELD 0.724X0.835" SNAP FITMS206-10C-NSRF SHIELD 0.724X0.835" SNAP FIT0.106" (2.70mm)0.835" (21.20mm)1710 - Immediate$1.50View Details
RF SHIELD 0.740X0.839" SNAP FITMS207-10C-NSRF SHIELD 0.740X0.839" SNAP FIT0.138" (3.50mm)0.839" (21.30mm)0 - Immediate$1.50View Details
RF SHIELD 0.366X0.972" SNAP FITMS243-10C-NSRF SHIELD 0.366X0.972" SNAP FIT0.118" (3.00mm)0.972" (24.70mm)895 - Immediate$1.10View Details
32.4 X 11.7 X 2MM TWO-PIECE DRAWMS320-10C-NS32.4 X 11.7 X 2MM TWO-PIECE DRAW0.079" (2.00mm)1.275" (32.40mm)990 - Immediate$1.10View Details
RF SHIELD 0.547X0.677" SNAP FITMS168-10C-NSRF SHIELD 0.547X0.677" SNAP FIT0.118" (3.00mm)0.677" (17.20mm)888 - Immediate$1.11View Details

Frames

ImageManufacturer Part NumberDescriptionHeight - OverallLength - OverallAvailable QuantityPriceView Details
RF SHIELD 0.248"X0.343" SOLDERMS087-10F-NSRF SHIELD 0.248"X0.343" SOLDER0.118" (3.00mm)0.343" (8.70mm)0 - Immediate$0.50View Details
RF SHIELD 0.606" X 0.720" SOLDERMS183-20F-NSRF SHIELD 0.606" X 0.720" SOLDER0.075" (1.90mm)0.720" (18.30mm)232 - Immediate$1.11View Details
RF SHIELD 0.453"X0.610" SOLDERMS155-20F-NSRF SHIELD 0.453"X0.610" SOLDER0.091" (2.30mm)0.610" (15.50mm)1350 - Immediate$1.02View Details
RF SHIELD 0.654"X0.717" SOLDERMS182-10F-NSRF SHIELD 0.654"X0.717" SOLDER0.150" (3.80mm)0.717" (18.20mm)1782 - Immediate$1.13View Details
RF SHIELD 0.413"X0.720" SOLDERMS183-10F-NSRF SHIELD 0.413"X0.720" SOLDER0.118" (3.00mm)0.720" (18.30mm)0 - Immediate$0.60View Details
RF SHIELD 0.587" X 0.756" SOLDERMS192-10F-NSRF SHIELD 0.587" X 0.756" SOLDER0.150" (3.80mm)0.756" (19.20mm)11 - Immediate$1.17View Details
RF SHIELD 0.417"X0.614" SOLDERMS156-10F-NSRF SHIELD 0.417"X0.614" SOLDER0.118" (3.00mm)0.614" (15.60mm)831 - Immediate$1.13View Details
RF SHIELD 0.547" X 0.748" SOLDERMS190-10F-NSRF SHIELD 0.547" X 0.748" SOLDER0.079" (2.00mm)0.748" (19.00mm)0 - Immediate$1.19View Details
RF SHIELD 0.602" X 0.823" SOLDERMS209-20F-NSRF SHIELD 0.602" X 0.823" SOLDER0.079" (2.00mm)0.823" (20.90mm)750 - Immediate$1.21View Details
RF SHIELD 0.602" X 0.823" SOLDERMS209-10F-NSRF SHIELD 0.602" X 0.823" SOLDER0.067" (1.70mm)0.823" (20.90mm)919 - Immediate$1.21View Details
RF SHIELD 0.433"X0.433" SOLDERMS110-20F-NSRF SHIELD 0.433"X0.433" SOLDER0.236" (6.00mm)0.433" (11.00mm)1594 - Immediate$1.27View Details
RF SHIELD 0.433"X0.433" SOLDERMS110-10F-NSRF SHIELD 0.433"X0.433" SOLDER0.110" (2.80mm)0.433" (11.00mm)912 - Immediate$1.27View Details
RF SHIELD 0.701" X 0.811" SOLDERMS206-10F-NSRF SHIELD 0.701" X 0.811" SOLDER0.118" (3.00mm)0.811" (20.60mm)1585 - Immediate$1.39View Details
RF SHIELD 0.717" X 0.752" SOLDERMS191-10F-NSRF SHIELD 0.717" X 0.752" SOLDER0.197" (5.00mm)0.752" (19.10mm)1036 - Immediate$1.44View Details
RF SHIELD 0.717" X 0.815" SOLDERMS207-10F-NSRF SHIELD 0.717" X 0.815" SOLDER0.217" (5.50mm)0.815" (20.70mm)1131 - Immediate$1.57View Details
RF SHIELD 0.350" X 0.957" SOLDERMS243-10F-NSRF SHIELD 0.350" X 0.957" SOLDER0.150" (3.80mm)0.957" (24.30mm)240 - Immediate$1.10View Details
32 X 11.3 X 2MM TWO-PIECE DRAWN-MS320-10F-NS32 X 11.3 X 2MM TWO-PIECE DRAWN-0.079" (2.00mm)1.260" (32.00mm)960 - Immediate$1.10View Details
RF SHIELD 0.350"X0.583" SOLDERMS148-10F-NSRF SHIELD 0.350"X0.583" SOLDER0.079" (2.00mm)0.583" (14.80mm)118 - Immediate$1.13View Details
RF SHIELD 0.484"X0.504" SOLDERMS128-10F-NSRF SHIELD 0.484"X0.504" SOLDER0.295" (7.50mm)0.504" (12.80mm)280 - Immediate$1.76View Details
RF SHIELD 0.610" X 1.008" SOLDERMS256-10F-NSRF SHIELD 0.610" X 1.008" SOLDER0.091" (2.30mm)1.008" (25.60mm)1741 - Immediate$1.16View Details
Published: 2024-08-27