
MS110-20C-NS | |
|---|---|
DigiKey Part Number | 2333-MS110-20C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20C-NS |
Description | RF SHIELD 0.457X0.457" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 0.457" (11.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20C-NS Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.457" (11.60mm) |
Series | Width - Overall 0.457" (11.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.84200 | £8.42 |
| 25 | £0.76400 | £19.10 |
| 130 | £0.66554 | £86.52 |
| 260 | £0.63596 | £165.35 |
| 520 | £0.61158 | £318.02 |
| 1,040 | £0.59152 | £615.18 |
| 2,600 | £0.57034 | £1,482.88 |
| 5,070 | £0.55801 | £2,829.11 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

