RF Shield Cover 0.433" (11.00mm) X 0.630" (16.00mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS156-10C-NS

DigiKey Part Number
2333-MS156-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS156-10C-NS
Description
RF SHIELD 0.433X0.630" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.433" (11.00mm) X 0.630" (16.00mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS156-10C-NS Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.102" (2.60mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.630" (16.00mm)
Series
Width - Overall
0.433" (11.00mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.00000£1.00
10£0.72500£7.25
25£0.65720£16.43
144£0.56688£81.63
288£0.54174£156.02
576£0.53634£308.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.00000
Unit Price with VAT:£1.20000