SSA Series Two-Terminal, Metal-Type Current Shunt Resistor

Littelfuse’s current shunt resistors are ideal for power hybrid applications and communications systems

Image of Littelfuse SSA Series Two-Terminal, Metal-Type Current Shunt ResistorLittelfuse's SSA series two-terminal, ultra-low resistance shunt resistors are of superior quality and best suited for applications such as power hybrid applications, frequency converters, power modules, and communication systems.

Features
  • Case sizes: 2512, 3921, and 5931
  • Resistance: 0.2 mΩ to 4 mΩ
  • Power up to 15 W
  • Tolerance down to ±1.0%
  • TCR down to ±50 ppm/°C

SSA Series Current Shunt Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHUNT RESISTORSSA2512LR003JWRSHUNT RESISTOR2826 - Immediate$0.70View Details
SHUNT RESISTORSSA2512LR004JWRSHUNT RESISTOR1807 - Immediate$0.70View Details
SHUNT RESISTORSSA2512L0M50JWRSHUNT RESISTOR2977 - Immediate$0.70View Details
SHUNT RESISTORSSA2512LR002JWRSHUNT RESISTOR2099 - Immediate$0.70View Details
SHUNT RESISTORSSA2512LR001JWRSHUNT RESISTOR2626 - Immediate$0.70View Details
SHUNT RESISTORSSA2512LR002FWRSHUNT RESISTOR3613 - Immediate$0.74View Details
SHUNT RESISTORSSA2512LR004FWRSHUNT RESISTOR778 - Immediate$0.74View Details
SHUNT RESISTORSSA2512LR003FWRSHUNT RESISTOR2829 - Immediate$0.74View Details
SHUNT RESISTORSSA2512L0M50FWRSHUNT RESISTOR0 - Immediate$0.83View Details
SHUNT RESISTORSSA2512LR001FWRSHUNT RESISTOR3131 - Immediate$0.74View Details
SHUNT RESISTORSSA2512L0M20JPRSHUNT RESISTOR1656 - Immediate$0.76View Details
SHUNT RESISTORSSA2512L0M25JPRSHUNT RESISTOR3751 - Immediate$0.76View Details
SHUNT RESISTORSSA2512L0M30JPRSHUNT RESISTOR3895 - Immediate$0.76View Details
SHUNT RESISTORSSA2512L0M30FPRSHUNT RESISTOR8 - Immediate$0.83View Details
SHUNT RESISTORSSA2512L0M20FPRSHUNT RESISTOR693 - Immediate$0.83View Details
SHUNT RESISTORSSA2512L0M25FPRSHUNT RESISTOR840 - Immediate$0.83View Details
SHUNT RESISTORSSA3921L0M50JWRSHUNT RESISTOR2985 - Immediate$1.35View Details
SHUNT RESISTORSSA3921L0M30JWRSHUNT RESISTOR2984 - Immediate$1.35View Details
SHUNT RESISTORSSA3921LR001JWRSHUNT RESISTOR2970 - Immediate$1.35View Details
SHUNT RESISTORSSA3921LR002JWRSHUNT RESISTOR2949 - Immediate$1.35View Details
Published: 2023-10-03