
SSA2512L0M25JPR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M25JPRTR-ND - Tape & Reel (TR) 18-SSA2512L0M25JPRCT-ND - Cut Tape (CT) 18-SSA2512L0M25JPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M25JPR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±5% 5W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.49800 | £4.98 |
| 25 | £0.42560 | £10.64 |
| 50 | £0.38040 | £19.02 |
| 100 | £0.34190 | £34.19 |
| 250 | £0.29968 | £74.92 |
| 500 | £0.27320 | £136.60 |
| 1,000 | £0.25073 | £250.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20846 | £416.92 |
| 4,000 | £0.19386 | £775.44 |
| 6,000 | £0.18636 | £1,118.16 |
| 10,000 | £0.18052 | £1,805.20 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

