300 µOhms ±5% 5W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA2512L0M30JPR

DigiKey Part Number
18-SSA2512L0M30JPRTR-ND - Tape & Reel (TR)
18-SSA2512L0M30JPRCT-ND - Cut Tape (CT)
18-SSA2512L0M30JPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA2512L0M30JPR
Description
SHUNT RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 µOhms ±5% 5W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.055" (1.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.49800£4.98
25£0.42560£10.64
50£0.38040£19.02
100£0.34190£34.19
250£0.29968£74.92
500£0.27320£136.60
1,000£0.25073£250.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20846£416.92
4,000£0.19386£775.44
6,000£0.18636£1,118.16
10,000£0.18052£1,805.20
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200