HMC Series SPDT Switches
Analog Devices' high performance switch features DC to 20 GHz coverage with up to 45 dB of isolation
Ready to meet the demanding requirements of their global customer base, Analog Devices products features a broad range of SPDT MMIC RF switches that are capable of handling up to 2 W of power, while providing continuous frequency coverage from DC to 50 GHz, and from 55 to 86 GHz. These switches exhibit wideband performance, high isolation, low insertion loss and fast settling times, through reflective, non-reflective, and GaAs, silicon and PIN diode-based topologies. Suitable for a wide range of applications including CATV, microwave and millimeterwave communications, test and measurement, satcom, sensors, and radar, Analog Devices' MMIC SPDT switches are available in bare die, as well as in plastic, ceramic, and hermetic SMT packages.
HMC Series SPDT Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HMC546MS8GE | IC RF SWITCH SPDT 2.2GHZ 8MSOP | 0 - Immediate | $6.96 | View Details |
![]() | ![]() | HMC-C058 | IC RF SWITCH SPDT 18GHZ | 14 - Immediate | $4,566.39 | View Details |
![]() | ![]() | HMC224MS8E | SPDT 4.5-6.5GHZ TR SW 8-MSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HMC546LP2E | IC RF SWITCH SPDT 2.7GHZ 6DFN | 0 - Immediate | $5.51 | View Details |
![]() | ![]() | HMC284AMS8GETR | IC RF SWITCH SPDT 3.5GHZ 8MSOP | 473 - Immediate | $3.75 | View Details |
![]() | ![]() | HMC349ALP4CE | IC RF SWITCH SPDT 4GHZ 16LFCSP | 471 - Immediate | $7.20 | View Details |
![]() | ![]() | HMC646LP2ETR | IC RF SWITCH SPDT 2.1GHZ 6DFN | 988 - Immediate | $12.61 | View Details |