Interactive RF Signal Chain |
||||||||||
A unique combination of design skills. Deep systems knowhow. A diverse range of process technologies. That is what’s behind the industry’s broadest portfolio of RF ICs, covering the entire RF signal chain from dc to beyond 100 GHz. With over 1000 high performance RF ICs, and a broad range of single chip and module package options, Analog Devices offers a wide variety of RF function blocks, as well as highly integrated solutions for the communication, T&M instrumentation, and military markets. These products are supported by a full complement of RF design and development resources, including free design tools, FMC rapid prototyping platforms, Circuits from the Lab® reference designs, and EngineerZone® technical forums. Low Noise Amplifiers (LNA)![]() Analog Devices RF amplifiers are designed utilizing the company’s leading amplifier and RF IC expertise. Our extensive family of single-ended input/output, fixed-gain amplifiers can be used from dc to microwave and include low noise amplifiers, gain blocks, intermediate frequency amplifiers, driver amplifiers, and differential amplifiers. These devices offer high linearity, low noise figures, and various fixed-gain options, as well as low power consumption; they are all fully specified over frequency, temperature, and supply voltage for use in a variety of applications. Attenuators![]() Analog Devices’ broad selection of wideband attenuators, fixed value attenuators, digital attenuators and voltage variable attenuators (VVA) give designers the flexibility to select a part that perfectly suits their application requirements. Analog Devices' offers narrowband and wideband attenuators that are versatile and reliable enough for space, communications, military and industrial markets. Mixer![]() ADI offers industry's broadest selection of wideband RF mixers, microwave mixers and millimeter wave mixers. By utilizing innovative new high frequency design and pacakging techniques and process technologies, ADI offers a complete portfolio of discrete as well as integrated, wideband and high frequency solutions for up to 90GHz. With ADI's mixer portfolio designers can be assured to find a mixer that best fits their performance, price and packaging requirements. Variable Gain Amplifiers![]() Variable gain amplifiers (VGAs) are used in a variety of remote sensing and communications equipment. Applications ranging from ultrasound, radar, lidar, wireless communications, and speech analysis have utilized variable gain in to enhance dynamic performance. Attenuators![]() Analog Devices’ broad selection of wideband attenuators, fixed value attenuators, digital attenuators and voltage variable attenuators (VVA) give designers the flexibility to select a part that perfectly suits their application requirements. Analog Devices' offers narrowband and wideband attenuators that are versatile and reliable enough for space, communications, military and industrial markets. ADC Drivers![]() Analog Devices high speed differential ADC drivers are configured with a VOCM pin, providing a convenient solution when interfacing with analog-to-digital converters (ADCs). Whether you need to drive a single or dual differential input ADC or send and receive signals over long cable lengths, Analog Devices has developed a broad portfolio of high speed differential amplifiers that provides the high performance needed to meet any requirement. RF Switches![]() Analog Devices ADG901 series includes the highest bandwidth CMOS switches and multiplexers available. The standard CMOS process and integrated TTL drivers contribute to a reduced solution cost and PCB board space compared to most GaAs-based solutions. SPST, SPDT, and SP4T versions (reflective and absorptive) are available for a wide range of low power (up to 16 dBm) applications, including antenna switching, filter switching, and tuner applications. Tunable Filters![]() Analog Devices family of tunable filters includes programmable VGA, low-pass harmonic, band-pass, and band-reject portfolios to suit a large range of applications. Our devices offer an ideal filtering solution for communications, instrumentation, defense, medical, and other industries, with a flexible and robust feature set to meet the stringent demands of multiple designs. Generic AmplifiersAnalog Devices focuses on designing amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify signal conditioning design. ![]() RF AmplifiersFixed-gain RF amplifiers can be used in applications covering DC to RF, microwave and millimeter wave bands. ADI’s industry-leading designs make optimal use of many different MMIC technologies to cover a wide range of bandwidths and power levels. Our RF amplifiers are fully specified over frequency, temperature and supply voltage with offerings in both bare die and high performance surface-mount packages. ![]() RF Detectors![]() Recognized as the pioneer and leader in RF power detectors, Analog Devices offers a broad portfolio of high performance logarithmic amplifiers and TruPwr™ rms detectors. ADI logarithmic amplifiers measure signals up to 100 dB dynamic range, from dc to microwave, and accuracies of ±0.2 dB, and are well-suited for both RSSI and transmit power level detection. The TruPwr rms detectors address the challenge of measuring complex waveforms found in spread spectrum CDMA/W-CDMA and higher order QAM modulation systems and provide an accurately scaled dc voltage, which is the rms equivalent of the input waveform. Products
Technical Resources
|