HMC284/HMC435/HMC1055 RF Switches

Analog Devices’ SPDT, non-reflective RF switches from DC to 4 GHz for 3G/4G cellular base stations, repeaters, and test applications

Image of ADI's HMC284/HMC435/HMC1055 RF SwitchesADI’s HMC284, HMC435, and HMC1055 are single pull, double throw (SPDT) non-reflective radio frequency (RF) switches that operate in the DC to 4 GHz range. The topology of the HMC284 is absorptive and the interface is positive voltage compatible with CMOS and TTL logic. RF1 and RF2 are non-reflective in the “OFF” state. The HMC435 is designed for cellular/3G and WiMAX/4G applications with its positive voltage control of 0/+5 V at DC currents. The HMC1005 was designed using gallium arsenide (GaAs) technology. The device has a single positive control at either 0 V or 3 V with low insertion loss of 0.7 dB at 2.0 GHz. The HMC284, HMC435, and HMC1055 were designed for cellular infrastructure of base stations, repeaters, and test and measurement systems.

Features
  • Frequency: DC to 4 GHz
  • Package/case: 8-pin MSOP/LFSCP
  • Temperature operating range: -40°C to +85°C
Applications
  • Cellular base stations
  • Repeaters
  • 2.4 GHz, ISM
  • 3.5 GHz, wireless
  • CATV/CMTS
  • Measurement and test
  • Mobile radios

HMC284/HMC435/HMC1055 RF Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH SPDT 3.5GHZ 8MSOPHMC284AMS8GETRIC RF SWITCH SPDT 3.5GHZ 8MSOP2898 - Immediate$3.79View Details
IC RF SWITCH SPDT 3.5GHZ 8MSOPHMC284AMS8GEIC RF SWITCH SPDT 3.5GHZ 8MSOP0 - Immediate$3.79View Details
IC RF SWITCH SPDT 4GHZ 8MSOPHMC435AMS8GETRIC RF SWITCH SPDT 4GHZ 8MSOP4313 - Immediate$4.02View Details
IC RF SWITCH SPDT 4GHZ 8MSOPHMC435AMS8GEIC RF SWITCH SPDT 4GHZ 8MSOP0 - Immediate$4.02View Details
IC RF SWITCH SPST 4GHZ 8LFCSPHMC1055LP2CETRIC RF SWITCH SPST 4GHZ 8LFCSP0 - Immediate$4.62View Details
IC RF SWITCH SPST 4GHZ 8LFCSPHMC1055LP2CEIC RF SWITCH SPST 4GHZ 8LFCSP254 - Immediate$4.62View Details
Published: 2017-08-02