EPC9174KIT: Reference Design Board
EPC's EPC9174KIT 1.2 kW 1/8th brick reference design board features 40 VIN to 60 VIN, 10 V to 15 V, and 100 A output
EPC's EPC9174KIT reference design board is a 1.2 kW, 48 V input to 12 V output LLC converter that operates as a DC transformer with a fixed conversion ratio of 4:1. It features the 100 V EPC2071 for the primary side full bridge, the uP1966E and LMG1020 gate drivers, and the Microchip dsPIC33CK32MP102 16-bit digital controller.
The GaN technology employed in this solution enables 1 MHz switching frequency and 1.2 kW of power in a small 22.9 mm x 58.4 mm x 10 mm size for a power density of 1472 W/in3.
- High power density: 1472 W/in3
- Peak efficiency: 97.3% at 550 W
- Full-load efficiency: 96.3% @ 12 V delivering 100 A output
- 22.9 mm x 58.44 mm (0.90 inches x 2.30 inches)
- Low profile: 10 mm total converter thickness without heatsink
- Temperature rise: +72°C @ 12 V with 100 A output (with heatsink kit installed)
- Fixed switching frequency: 1 MHz
- Soft startup into full resistive load
Applications
- 48 V DC-DC conversion
- Data centers
- Servers
EPC9174KIT Reference Design Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9174KIT | REF DESN 1/8BRICK DCDC 1.2KW GAN | 20 - Immediate | $583.36 | View Details |
Associated Parts: Board FETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2066 | TRANSISTOR GAN 40V .001OHM | 13100 - Immediate | $5.58 | View Details |
![]() | ![]() | EPC2071 | TRANS GAN 100V .0022OHM 21BMPD | 14454 - Immediate | $5.55 | View Details |