EPC2066 GaN FET
EPC’s GaN FET offers high-frequency operation, high efficiency, and an ultra-small 13.9 mm² footprint for state-of-the-art power density
EPC's EPC2066 is a 40 V, 1.1 mΩ, 639 A pulsed-current GaN FET that offers a significantly smaller and more efficient device than silicon MOSFETs for high-performance, space-constrained applications. The low losses and small size of the EPC2066 make it the ideal switch for the secondary side of high-power density 40 V to 60 V to 12 V DC/DC converters for servers and artificial intelligence. It is also ideal for the secondary side synchronous rectification to 12 V in power supply and silver box data center servers and high-density motor drive applications from 24 V to 32 V. The high-frequency operation, high efficiency, and an ultra-small 13.9 mm2 footprint of the GaN FET combine for state-of-the-art power density.
- BLDC motor drives:
- eBikes
- eScooters
- Robotics
- Drones
- Power tools
- Industrial automation
- 48V DC/DC conversion:
- Data centers
- AI servers
EPC2066 GaN FET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2066 | TRANSISTOR GAN 40V .001OHM | 13100 - Immediate | $5.58 | View Details |
Related Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9174KIT | REF DESN 1/8BRICK DCDC 1.2KW GAN | 20 - Immediate | $583.36 | View Details |