140 Series Inline Plug and Socket Connectors
EDAC’s 140 series connectors with a space-saving design facilitate proper fit for new applications and an easy drop-in for replacement
EDAC’s 140 series inline plug and socket connectors are an economical wire-to-board connection. The simple crimp and poke contacts can crimp to wires and then insert into the housing. The male shrouded header mounts to boards, either through-hole or surface mount, and is available in vertical or right-angle configurations. Users can connect the two for a high continuity connection. The internal latches provide for excellent shock and vibration resistance. A fine pitch of 0.079 inches conserves valuable board space and facilitates high-density connections. The space-saving design facilitates proper fit to new applications or provides for an easy drop-in replacement.
- Fine pitch: 0.079” (2.0 mm)
- Low profile
- 0.185” (4.7 mm) wide
- 0.24” (6.10 mm) height
- Contact terminations include PC tail or SMT
- Vertical top entry or right-angle side entry configurations
- High-density connections of wires to PCB
- Latching feature provides excellent shock and vibration resistance
- Current rating: 2 A per contact
- Voltage rating: 100 VAC
- Wide operating temperature range: -40°C to +105°C
- Accepts wire gauges 30 AWG to 24 AWG
- Widely used to connect peripheral equipment in panels
- Process control equipment
- Robotics
- Factory automation
- Energy equipment and electrical panels
- Appliance board to motor or control valves
- Medical equipment
- Security system feeds camera to control box
- Automotive sub-assemblies
- Ruggedized applications, including outdoor lighting and traffic control
140 Series Inline Female Socket Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 140-510-210-011 | CONN RCPT HSG 10POS 2.00MM | 2296 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-502-210-011 | CONN RCPT HSG 2POS 2.00MM | 4954 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-506-210-011 | CONN RCPT HSG 6POS 2.00MM | 14530 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-503-210-011 | CONN RCPT HSG 3POS 2.00MM | 1598 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-509-210-011 | CONN RCPT HSG 9POS 2.00MM | 234 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-505-210-011 | CONN RCPT HSG 5POS 2.00MM | 27788 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-504-210-011 | CONN RCPT HSG 4POS 2.00MM | 25528 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-508-210-011 | CONN RCPT HSG 8POS 2.00MM | 5843 - Immediate | $0.07 | View Details |
140 Series Inline Male Pin Header Plug Connectors – Right Angle
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 140-503-417-060 | 2.0MM PITCH CONNECTOR WITH 3 SUR | 45541 - Immediate | $0.32 | View Details |
![]() | ![]() | 140-502-417-060 | 2.0MM PITCH CONNECTOR WITH 2 SUR | 1189 - Immediate | $0.28 | View Details |
![]() | ![]() | 140-503-417-011 | 2.0MM PITCH CONNECTOR WITH 3 SUR | 992 - Immediate | $0.36 | View Details |
![]() | ![]() | 140-502-417-011 | 2.0MM PITCH CONNECTOR WITH 2 SUR | 4186 - Immediate | $0.32 | View Details |
![]() | ![]() | 140-504-417-060 | 2.0MM PITCH CONNECTOR WITH 4 SUR | 3107 - Immediate | $0.36 | View Details |
![]() | ![]() | 140-504-417-011 | 2.0MM PITCH CONNECTOR WITH 4 SUR | 175 - Immediate | $0.38 | View Details |
![]() | ![]() | 140-505-417-060 | 2.0MM PITCH CONNECTOR WITH 5 SUR | 298 - Immediate | $0.40 | View Details |
![]() | ![]() | 140-505-417-011 | 2.0MM PITCH CONNECTOR WITH 5 SUR | 38 - Immediate | $0.42 | View Details |
![]() | ![]() | 140-506-417-060 | 2.0MM PITCH CONNECTOR WITH 6 SUR | 220 - Immediate | $0.43 | View Details |
![]() | ![]() | 140-506-417-011 | 2.0MM PITCH CONNECTOR WITH 6 SUR | 1502 - Immediate | $0.46 | View Details |
![]() | ![]() | 140-508-417-060 | 2.0MM PITCH CONNECTOR WITH 8 SUR | 0 - Immediate | $0.49 | View Details |
![]() | ![]() | 140-508-417-011 | 2.0MM PITCH CONNECTOR WITH 8 SUR | 691 - Immediate | $0.52 | View Details |
140 Series Inline Male Pin Header Plug Connectors – Through-Hole
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 140-502-415-001 | 2.0MM PITCH CONNECTOR WITH 2 P.C | 2667 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-502-415-000 | 2.0MM PITCH CONNECTOR WITH 2 P.C | 1478 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-503-415-000 | 2.0MM PITCH CONNECTOR WITH 3 P.C | 756 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-503-415-001 | 2.0MM PITCH CONNECTOR WITH 3 P.C | 1380 - Immediate | $0.07 | View Details |
![]() | ![]() | 140-504-415-001 | 2.0MM PITCH CONNECTOR WITH 4 P.C | 30592 - Immediate | $0.10 | View Details |
![]() | ![]() | 140-504-415-000 | 2.0MM PITCH CONNECTOR WITH 4 P.C | 1411 - Immediate | $0.10 | View Details |
![]() | ![]() | 140-506-415-000 | 2.0MM PITCH CONNECTOR WITH 6 P.C | 2511 - Immediate | $0.14 | View Details |
![]() | ![]() | 140-505-415-001 | 2.0MM PITCH CONNECTOR WITH 5 P.C | 0 - Immediate | $0.14 | View Details |
![]() | ![]() | 140-508-415-000 | 2.0MM PITCH CONNECTOR WITH 8 P.C | 1000 - Immediate | $0.14 | View Details |
![]() | ![]() | 140-508-415-001 | 2.0MM PITCH CONNECTOR WITH 8 P.C | 323 - Immediate | $0.16 | View Details |
![]() | ![]() | 140-510-415-001 | 2.0MM PITCH CONNECTOR WITH 10 P. | 3437 - Immediate | $0.18 | View Details |
![]() | ![]() | 140-506-415-001 | 2.0MM PITCH CONNECTOR WITH 6 P.C | 2847 - Immediate | $0.16 | View Details |
![]() | ![]() | 140-509-415-001 | 2.0MM PITCH CONNECTOR WITH 9 P.C | 4378 - Immediate | $0.18 | View Details |