


140-508-417-011 | |
|---|---|
DigiKey Part Number | 151-140-508-417-011TR-ND - Tape & Reel (TR) 151-140-508-417-011CT-ND - Cut Tape (CT) 151-140-508-417-011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140-508-417-011 |
Description | 2.0MM PITCH CONNECTOR WITH 8 SUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-508-417-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.70800 | £7.08 |
| 25 | £0.66320 | £16.58 |
| 50 | £0.63120 | £31.56 |
| 100 | £0.60100 | £60.10 |
| 250 | £0.56336 | £140.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.52387 | £366.71 |
| 1,400 | £0.49886 | £698.40 |
| 2,100 | £0.48480 | £1,018.08 |
| 3,500 | £0.46765 | £1,636.78 |
| 4,900 | £0.45668 | £2,237.73 |
| 7,000 | £0.44534 | £3,117.38 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

