Connector Header Surface Mount 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.079" (2.00mm)
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch

140-503-417-011

DigiKey Part Number
151-140-503-417-011TR-ND - Tape & Reel (TR)
151-140-503-417-011CT-ND - Cut Tape (CT)
151-140-503-417-011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
140-503-417-011
Description
2.0MM PITCH CONNECTOR WITH 3 SUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-503-417-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.44000£4.40
25£0.41240£10.31
50£0.39280£19.64
100£0.37410£37.41
250£0.35060£87.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.32601£228.21
1,400£0.31044£434.62
2,100£0.30169£633.55
3,500£0.29101£1,018.53
4,900£0.28418£1,392.48
7,000£0.27712£1,939.84
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400