ESDALC208 ESD Protection Diode Array
Diotec's ESDALC208 is ideally suited for portable electronics, remote controls, and smart home sensors
The ESDALC208 by Diotec Semiconductor is an ESD protection diode in a SOT-26 package outline. It is rated for ±15 kV/±8 kV according to IEC 61000-4-2 for air/contact discharge. Stand-off voltage is 5 V, and junction capacitance is typically 7 pF at 5 V and 1 MHz. These parts are ideally suited for portable electronics of industrial applications, remote controls to open garage doors, smart home sensors to control lights, shutters, or heating, and air conditioning.
- Small case outline
- High ESD capability
- Low junction capacitance
- Logic input protection
- Data line protection
- I/O port protection
- USB interfaces
- ±15 kV ESD capability according to IEC 61000-4-2 air and contact discharge (VPP)
- 5 V stand-off voltage (VWM)
- 9 V reference voltage gap
- ~7 pF junction capacitance
- Bidirectional clamping
- SOT-26 case outline
ESDALC208 ESD Protection Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESDALC208 | TVS DIODE 9VWM SOT26 | 2816 - Immediate | $0.31 | View Details |