Automotive Power Chokes
Cyntec’s chokes combine high reliability and high performance
Cyntec's proven design and process support high-reliability, high-thermal characteristics, and high-efficiency power chokes for automotive applications. Cyntec has released an all-series power choke that is AEC-Q200 qualified. In process design, a wider and thicker lead frame was used to enhance the stressed vibration test. In material technique, a metal powder was used to get better saturation and thermal dissipation that would save space, have better EMI, higher temperature stability, and lower acoustic noise.
- High performance (LSAT) realized by metal dust core
- Low profile: 2.1 mm thickness max
- Low loss realized with low DCR
- Capable of corresponding high frequency
- 100% lead (Pb) free; meets RoHS standard
- AEC-Q200 qualified
- Infotainment systems
- LED headlights and DRL
- Autonomous driving
- Instrument clusters
- DC/DC conversion circuits
VCHA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCHA042A-4R7MS6 | FIXED IND 4.7UH 4A 53.8 MOHM SMD | 11360 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA042A-100MS6 | FIXED IND 10UH 2.5A 129 MOHM SMD | 1003 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA042A-6R8MS6 | FIXED IND 6.8UH 2.9A 92.5 MOHM | 1975 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA042A-5R6MS6 | FIXED IND 5.6UH 3.4A 71.1 MOHM | 4789 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA042A-1R5MS6 | FIXED IND 1.5UH 7.3A 15.4 MOHM | 1214 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA075D-150MS6P | FIXED IND 15UH 3.8A 66 MOHM SMD | 500 - Immediate | $1.30 | View Details |
![]() | ![]() | VCHA075D-3R3MS6 | FIXED IND 3.3UH 8A 15.4 MOHM SMD | 1500 - Immediate | $1.30 | View Details |
![]() | ![]() | VCHA105D-150MS6 | FIXED IND 15UH 7.6A 31.3 MOHM | 950 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA042A-2R2MS6 | FIXED IND 2.2UH 5.8A 23 MOHM SMD | 27920 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA075D-100MS6 | FIXED IND 10UH 5.2A 38 MOHM SMD | 3453 - Immediate | $1.30 | View Details |
![]() | ![]() | VCHA075D-220MS6 | FIXED IND 22UH 3.3A 93.5 MOHM | 424 - Immediate | $1.30 | View Details |
![]() | ![]() | VCHA105D-100MS6 | FIXED IND 10UH 8.7A 24.2 MOHM | 1020 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA042A-1R0MS6 | FIXED IND 1UH 8.9A 10.5 MOHM SMD | 440 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA042A-3R3MS6 | FIXED IND 3.3UH 4.6A 36.8 MOHM | 5845 - Immediate | $0.96 | View Details |
![]() | ![]() | VCHA075D-4R7MS6 | FIXED IND 4.7UH 7A 20.9 MOHM SMD | 1904 - Immediate | $1.30 | View Details |
VCMI Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCMI105T-220MS5 | FIXED IND 22UH 5.3A 69 MOHM SMD | 141 - Immediate | $1.11 | View Details |
![]() | ![]() | VCMI105T-680MS5 | FIXED IND 68UH 3.2A 211 MOHM SMD | 0 - Immediate | $0.65 | View Details |
VCMT Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCMT053T-100MN5 | FIXED IND 10UH 2.5A 129.5 MOHM | 11485 - Immediate | $1.02 | View Details |
![]() | ![]() | VCMT053T-150MN5 | FIXED IND 15UH 2A 196 MOHM SMD | 142 - Immediate | $0.78 | View Details |
![]() | ![]() | VCMT053T-1R0MN5 | FIXED IND 1UH 10.3A 11.5 MOHM | 44 - Immediate | $0.78 | View Details |
![]() | ![]() | VCMT053T-1R5MN5 | FIXED IND 1.5UH 8.2A 17.7 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VCMT053T-2R2MN5 | FIXED IND 2.2UH 6.4A 23 MOHM SMD | 1472 - Immediate | $0.78 | View Details |
![]() | ![]() | VCMT053T-3R3MN5 | FIXED IND 3.3UH 5.5A 38 MOHM SMD | 2009 - Immediate | $1.02 | View Details |
![]() | ![]() | VCMT053T-4R7MN5 | FIXED IND 4.7UH 4.4A 59 MOHM SMD | 1442 - Immediate | $0.78 | View Details |
![]() | ![]() | VCMT063T-100MN5T | FIXED IND 10UH 4A 70.5 MOHM SMD | 28476 - Immediate | $0.80 | View Details |
![]() | ![]() | VCMT063T-150MN5T | FIXED IND 15UH 3.2A 110 MOHM SMD | 1966 - Immediate | $0.80 | View Details |
![]() | ![]() | VCMT063T-1R0MN5T | FIXED IND 1UH 13A 7.8 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
VCTA Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCUA32251BR47MS6 | FIXED IND 470NH 4.6A 22 MOHM SMD | 923 - Immediate | $0.79 | View Details |