VSHB1054T Series Power Choke
CODACA’s chokes solve coil deformation and internal cracks through technological innovation
CODACA's VSHB1054T series automotive-grade molding power choke is designed with a composite structure and hot-molded to achieve better performance. The innovative T-core design and hot-pressed technology eliminate compression deformation which greatly improves reliability and power efficiency. VSHB1054T series with two wide terminals enhanced the anti-vibration ability and anti-mechanical shock.
It’s soft saturation characteristics can withstand high peak current and work stably in a wide temperature range of -55°C to +165°C. Magnetic shielding reduces EMI at high switching frequency, making it ideal for complex environmental applications, such as automotive electronics field, high current power supplies, energy storage, and more.
- Excellent resistance to electromagnetic interference
- Advanced T-core design improves power density
- Excellent resistance to mechanical shock and vibration
- Low-loss alloy powder, low DCR, and high power efficiency
- AEC-Q200 Grade 0, temperature rating of: -50°C to +165°C
- Car lighting
- Audio, digital amplifiers, and entertainment systems
- T-boxes
- ADAS
VSHB1054T Series Power Choke
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VSHB1054T-8R2MC | FIXED IND 8.2UH 10.5A 18 MOHM | 50 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-100MC | FIXED IND 10UH 8.8A 23.5 MOHM | 48 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-2R2MC | FIXED IND 2.2UH 23A 4.7 MOHM SMD | 45 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-150MC | FIXED IND 15UH 7.6A 31.2 MOHM | 50 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-2R5MC | FIXED IND 2.5UH 21A 5.6 MOHM SMD | 40 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-220MC | FIXED IND 22UH 6.3A 45 MOHM SMD | 45 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-3R3MC | FIXED IND 3.3UH 18.7A 7.3 MOHM | 45 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-330MC | FIXED IND 33UH 5A 70 MOHM SMD | 27 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-4R7MC | FIXED IND 4.7UH 14.5A 10 MOHM | 34 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-470MC | FIXED IND 47UH 4.2A 100 MOHM SMD | 44 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-5R6MC | FIXED IND 5.6UH 14A 11.8 MOHM | 0 | $1.14 | View Details |
![]() | ![]() | VSHB1054T-680MC | FIXED IND 68UH 3.4A 143 MOHM SMD | 19 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-6R8MC | FIXED IND 6.8UH 12A 13.6 MOHM | 68 - Immediate | $1.14 | View Details |
![]() | ![]() | VSHB1054T-101MC | FIXED IND 100UH 3A 220 MOHM SMD | 0 | $1.14 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCHA105D-150MS6 | FIXED IND 15UH 7.6A 31.3 MOHM | 950 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-100MS6 | FIXED IND 10UH 8.7A 24.2 MOHM | 1020 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-220MS6 | FIXED IND 22UH 5.4A 50 MOHM SMD | 100 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-680MS6 | FIXED IND 68UH 3A 152 MOHM SMD | 299 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-1R0MS6 | FIXED IND 1UH 27A 2.76 MOHM SMD | 1000 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-2R2MS6 | FIXED IND 2.2UH 20.7A 4.9 MOHM | 200 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-6R8MS6 | FIXED IND 6.8UH 10.8A 14 MOHM | 409 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-4R7MS6 | FIXED IND 4.7UH 13A 10 MOHM SMD | 9 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-1R5MS6 | FIXED IND 1.5UH 22.3A 4.2 MOHM | 377 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-330MS6 | FIXED IND 33UH 4.3A 75.3 MOHM | 500 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-470MS6 | FIXED IND 47UH 3.6A 103 MOHM SMD | 490 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-8R2MS6 | FIXED IND 8.2UH 9.5A 20.7 MOHM | 445 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-R68MS6 | FIXED IND 680NH 28.8A 2.22 MOHM | 337 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-101MS6 | FIXED IND 100UH 2.5A 234 MOHM | 503 - Immediate | $1.47 | View Details |
![]() | ![]() | VCHA105D-3R3MS6 | FIXED IND 3.3UH 16.8A 7.4 MOHM | 500 - Immediate | $1.47 | View Details |