
VCHA042A-1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-1R5MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-1R5MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-1R5MS6 |
Description | FIXED IND 1.5UH 7.3A 15.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.3 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.78900 | £7.89 |
| 100 | £0.64900 | £64.90 |
| 1,000 | £0.56642 | £566.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.50350 | £1,007.00 |
| 4,000 | £0.47487 | £1,899.48 |
| 6,000 | £0.46276 | £2,776.56 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

