SRP2010 and SRP2512
Bourns releases their SMD, high-current, shielded power inductor series
Bourns is pleased to introduce two small footprint and low profile inductor series, models SRP2010 and SRP2512. These series are designed with an iron powder core that features high saturation current and shielded construction for low magnetic radiation. The dimensions of model SRP2010 are 2.0 x 1.6 x 1.0 mm and model SRP2512 are 2.5 x 2.0 x 1.2 mm. Available inductances are 0.22 – 2.2 μH with Irms up to 4.5 A and Isat up to 6.5 A.
The model SRP2010 and SRP2512 inductors are ideal for use in DC/DC converters for mobile electronic devices, smartphones, tablets and data storage devices. Their low-profile feature makes them especially attractive for use in ultra-thin electronic devices. Samples are available upon request.
Features- Wirewound construction
- Iron powder core
- Magnetically-shielded construction provides low radiation
- Low DC resistance
- Low profile
- RoHS compliant
- DC/DC converters for:
- Smartphones
- DVC/DSCs
- Tablets
- HDD/SDDs
- Mobile electronic devices
SRP2010 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | SRP2010-2R2M | FIXED IND 2.2UH 1.7A 150 MOHM | 45263 - Immediate | View Details |
![]() | ![]() | SRP2010-R47M | FIXED IND 470NH 3.3A 40 MOHM SMD | 5250 - Immediate | View Details |
![]() | ![]() | SRP2010-R24M | FIXED IND 240NH 4.5A 21 MOHM SMD | 5225 - Immediate | View Details |
![]() | ![]() | SRP2010-R33M | FIXED IND 330NH 3.8A 29 MOHM SMD | 4660 - Immediate | View Details |
![]() | ![]() | SRP2010-R68M | FIXED IND 680NH 3.1A 49 MOHM SMD | 2880 - Immediate | View Details |
![]() | ![]() | SRP2010-1R0M | FIXED IND 1UH 2.6A 69 MOHM SMD | 349 - Immediate | View Details |
![]() | ![]() | SRP2010-1R5M | FIXED IND 1.5UH 1.9A 137 MOHM | 567 - Immediate | View Details |
SRP2512 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | SRP2512-2R2M | FIXED IND 2.2UH 2.1A 104 MOHM | 101532 - Immediate | View Details |
![]() | ![]() | SRP2512-1R0M | FIXED IND 1UH 3.4A 49 MOHM SMD | 71863 - Immediate | View Details |
![]() | ![]() | SRP2512-R47M | FIXED IND 470NH 4.5A 25 MOHM SMD | 12415 - Immediate | View Details |
![]() | ![]() | SRP2512-R68M | FIXED IND 680NH 3.7A 35 MOHM SMD | 2884 - Immediate | View Details |
![]() | ![]() | SRP2512-1R5M | FIXED IND 1.5UH 2.5A 77 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | SRP2512-4R7M | FIXED IND 4.7UH SURFACE MOUNT | 0 - Immediate | View Details |