
SRP2512-R47M | |
|---|---|
DigiKey Part Number | SRP2512-R47MTR-ND - Tape & Reel (TR) SRP2512-R47MCT-ND - Cut Tape (CT) SRP2512-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-R47M |
Description | FIXED IND 470NH 4.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.22900 | £2.29 |
| 100 | £0.18810 | £18.81 |
| 1,000 | £0.15467 | £154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14092 | £422.76 |
| 6,000 | £0.13289 | £797.34 |
| 9,000 | £0.12841 | £1,155.69 |
| 15,000 | £0.12298 | £1,844.70 |
| 21,000 | £0.11954 | £2,510.34 |
| 30,000 | £0.11686 | £3,505.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


