
SRP2010-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP2010-1R5MTR-ND - Tape & Reel (TR) 118-SRP2010-1R5MCT-ND - Cut Tape (CT) 118-SRP2010-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-1R5M |
Description | FIXED IND 1.5UH 1.9A 137 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.9 A 137mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22000 | £5.50 |
| 50 | £0.20740 | £10.37 |
| 100 | £0.19570 | £19.57 |
| 250 | £0.18096 | £45.24 |
| 500 | £0.17062 | £85.31 |
| 1,000 | £0.16087 | £160.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14655 | £439.65 |
| 6,000 | £0.13820 | £829.20 |
| 9,000 | £0.13354 | £1,201.86 |
| 15,000 | £0.12790 | £1,918.50 |
| 21,000 | £0.12432 | £2,610.72 |
| 30,000 | £0.12064 | £3,619.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

