Schottky Diodes

Schottky diodes feature high-current density in a low-profile package with low Vf , making them ideal for switching converters in portable devices

Image of AVX Corporation's Schottky DiodesKYOCERA AVX Corporation's Schottky diodes feature high-current density in a low-profile package, with low Vf , making them ideal for switching converters in portable devices. These diodes offer a max reverse voltage up to 200 V and are offered in 7 available EIA case sizes.

Applications
  • DC/DC converters/li>
  • Switch-mode power supplies
  • High-frequency rectification
  • Battery-powered devices
Top Selling Points
  • Top-bottom symmetry for easier mounting
  • Higher current-density capability than SOT
  • High-thermal dissipation
  • Mechanically robust
  • Low-profile

Schottky Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 40V 200MA 0603SD0603S040S0R2DIODE SCHOTTKY 40V 200MA 06037577 - Immediate$0.24View Details
DIODE SCHOTTKY 20V 500MA 0805SD0805S020S0R5DIODE SCHOTTKY 20V 500MA 080590089 - Immediate$0.37View Details
DIODE SCHOTTKY 20V 1A 0805SD0805S020S1R0DIODE SCHOTTKY 20V 1A 080558598 - Immediate$0.25View Details
DIODE SCHOTTKY 40V 100MA 0805SD0805S040S0R1DIODE SCHOTTKY 40V 100MA 08056431 - Immediate$0.37View Details
DIODE SCHOTTKY 40V 500MA 0805SD0805S040S0R5DIODE SCHOTTKY 40V 500MA 0805111265 - Immediate$0.25View Details
DIODE SCHOTTKY 20V 1A 1206SD1206S020S1R0DIODE SCHOTTKY 20V 1A 120614087 - Immediate$0.44View Details
DIODE SCHOTTKY 40V 500MA 1206SD1206S040S0R5DIODE SCHOTTKY 40V 500MA 120613699 - Immediate$0.07View Details
DIODE SCHOTTKY 40V 1A 1206SD1206S040S1R0DIODE SCHOTTKY 40V 1A 12068184 - Immediate$0.26View Details
DIODE SCHOTTKY 40V 2A 1206SD1206S040S2R0DIODE SCHOTTKY 40V 2A 120650841 - Immediate$0.51View Details
DIODE SCHOTTKY 100V 1A 1206SD1206S100S1R0DIODE SCHOTTKY 100V 1A 120643252 - Immediate$0.32View Details
DIODE SCHOTTKY 20V 1A 1206SD1206T020S1R0DIODE SCHOTTKY 20V 1A 12069267 - Immediate$0.09View Details
DIODE SCHOTTKY 40V 1A 1206SD1206T040S1R0DIODE SCHOTTKY 40V 1A 120611347 - Immediate$0.32View Details
DIODE SCHOTTKY 40V 2A 1206SD1206T040S2R0DIODE SCHOTTKY 40V 2A 12061153 - Immediate$0.49View Details
DIODE SCHOTTKY 40V 1A 2010SD2010S040S1R0DIODE SCHOTTKY 40V 1A 20103239 - Immediate$0.09View Details
DIODE SCHOTTKY 40V 2A 2010SD2010S040S2R0DIODE SCHOTTKY 40V 2A 20101165 - Immediate$0.41View Details
DIODE SCHOTTKY 40V 3A 2010SD2010S040S3R0DIODE SCHOTTKY 40V 3A 201063767 - Immediate$0.10View Details
DIODE SCHOTTKY 100V 1A 2010SD2010S100S1R0DIODE SCHOTTKY 100V 1A 20108894 - Immediate
30000 - Factory Stock
$0.51View Details
DIODE SCHOTTKY 40V 5A 2114SD2114S040S5R0DIODE SCHOTTKY 40V 5A 211423649 - Immediate$0.80View Details
DIODE SCHOTTKY 40V 8A 2114SD2114S040S8R0DIODE SCHOTTKY 40V 8A 211420120 - Immediate$0.67View Details
Published: 2013-08-05