Schottky Barrier Rectifier Diode
KYOCERA AVX Schottky rectifier diodes offer unique lead-less chip packaging technology
KYOCERA AVX's Schottky rectifier diodes offer unique lead-less chip packaging technology which eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).
- Lead-less chip form
- Low Vf
- High current capability
- Low power loss/high efficiency
- Halogen free
- Switch mode power supplies
- High frequency rectification
- Portable battery powered devices
- Reverse bias protection
Schottky Diodes
| Image | Manufacturer Part Number | Description | Speed | Current - Reverse Leakage @ Vr | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SD3220S100S5R0 | DIODE SCHOTTKY 100V 5A 3220 | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 29091 - Immediate | $0.96 | View Details |
![]() | ![]() | SD2114S040S5R0 | DIODE SCHOTTKY 40V 5A 2114 | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 23649 - Immediate | $0.80 | View Details |
![]() | ![]() | SD2010S040S2R0 | DIODE SCHOTTKY 40V 2A 2010 | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 1165 - Immediate | $0.41 | View Details |
![]() | ![]() | SD1206T040S1R0 | DIODE SCHOTTKY 40V 1A 1206 | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | 11347 - Immediate | $0.32 | View Details |
![]() | ![]() | SD1206S100S1R0 | DIODE SCHOTTKY 100V 1A 1206 | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 43252 - Immediate | $0.32 | View Details |
![]() | ![]() | SD1206S040S0R5 | DIODE SCHOTTKY 40V 500MA 1206 | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 40 V | 13699 - Immediate | $0.07 | View Details |
![]() | ![]() | SD0805S040S0R1 | DIODE SCHOTTKY 40V 100MA 0805 | Small Signal =< 200mA (Io), Any Speed | 30 µA @ 40 V | 6431 - Immediate | $0.37 | View Details |
![]() | ![]() | SD0805S020S1R0 | DIODE SCHOTTKY 20V 1A 0805 | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 20 V | 58598 - Immediate | $0.25 | View Details |
![]() | ![]() | SD0603S040S0R2 | DIODE SCHOTTKY 40V 200MA 0603 | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 40 V | 7577 - Immediate | $0.24 | View Details |