HP Series Thin-Film High-Pass Filters
KYOCERA AVX's HP series offers a variety of frequency bands compatible with various high-frequency wireless systems
KYOCERA AVX’s HP0805 and HP2816 series thin-film high-pass filters based on multilayer integrated thin-film technology enable the quick adjustment of RF parameters. These parts, available in 0805 and 2816 EIA case sizes, provide excellent high-frequency performance and rugged construction for reliable automatic assembly. These series offer a variety of frequency bands compatible with various high-frequency wireless systems.
- High reliability and repeatability, part-to-part, and lot-to-lot
- Operating frequency: 1.0 GHz to 5.1 GHz
- Miniature case sizes as low as 2.03 mm x 1.55 mm x 0.8 mm
- 0805 case size rated up to 3 W, 2816 size rated up to 15 W
- Low insertion loss
- Temperature stability
- Military communication systems
- Wireless LANs
- Satellite TV receivers
- Handheld radios
- Vehicle location systems
- Automotive
- 5G/UWB
HP0805 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HP0805H2900ASTR | RF FILTER HIGH PASS 2.9GHZ 0805 | 0 - Immediate | $2.29 | View Details |
![]() | ![]() | HP0805H2700ASTR | RF FILTER HIGH PASS 2.7GHZ 0805 | 2962 - Immediate | $4.05 | View Details |
![]() | ![]() | HP0805H2800ASTR | RF FILTER HIGH PASS 2.8GHZ 0805 | 955 - Immediate | $4.05 | View Details |
![]() | ![]() | HP0805H5150ASTR | RF FILTER HIGH PASS 5.15GHZ 0805 | 324 - Immediate | $4.05 | View Details |
![]() | ![]() | HP0805H3000ASTR | RF FILTER HIGH PASS 3GHZ 0805 | 0 - Immediate | $2.29 | View Details |
HP2816 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HP2816A1000SNTR | RF FILTER HIGH PASS 1GHZ 4SMD | 900 - Immediate | $39.68 | View Details |