HP2816 Thin-Film High Pass Filter
KYOCERA AVX's HP2816 series provides a miniature part with high-frequency performance and rugged construction
KYOCERA AVX's HP2816 series with ITF LGA filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.
The ITF filter is offered in a variety of frequency bands compatible with various types of high-frequency wireless systems.
- Small size: 7 mm x 4 mm x 1.2 mm (L x W x H)
- Frequency: 1000 MHz
- Steep attenuation
- Characteristic impedance: 50 Ω
- Operating/storage temperature: -40°C to +85°C
- Low profile
- Rugged construction
- Taped and reeled
- RoHS compliant
- Mobile communications
- Satellite TV receivers
- GPS
- Vehicle location systems
- Wireless LANs
HP2816 Thin-Film High Pass Filter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HP2816A1000SNTR | RF FILTER HIGH PASS 1GHZ 4SMD | 900 - Immediate | $39.68 | View Details |