HP0805 Thin-Film RF/Microwave Filters

KYOCERA AVX's HP0805 high pass filter is offered in multiple frequency bands compatible with various high-frequency wireless systems

Image of Kyocera's HP0805 Thin-Film RF/Microwave Filters KYOCERA AVX's HP0805 high pass filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high-frequency performance and rugged construction for reliable automatic assembly.

The ITF filter is offered in a variety of frequency bands compatible with various types of high-frequency wireless systems.

Features
  • Small size: 0805
  • Characteristic impedance: 50 Ω
  • Operating/storage temperature: -40°C to +85°C
  • Low profile
  • Rugged construction
  • Taped and reeled
  • RoHS compliant
Applications
  • 5G/UWB
  • Base stations
  • Mobile communications
  • Satellite TV receivers
  • Vehicle location systems
  • Wireless LANs

HP0805 Thin-Film RF/Microwave Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF FILTER HIGH PASS 2.7GHZ 0805HP0805H2700ASTRRF FILTER HIGH PASS 2.7GHZ 08052962 - Immediate$4.05View Details
RF FILTER HIGH PASS 3GHZ 0805HP0805H3000ASTRRF FILTER HIGH PASS 3GHZ 08050 - Immediate$2.29View Details
RF FILTER HIGH PASS 2.8GHZ 0805HP0805H2800ASTRRF FILTER HIGH PASS 2.8GHZ 0805955 - Immediate$4.05View Details
RF FILTER HIGH PASS 2.9GHZ 0805HP0805H2900ASTRRF FILTER HIGH PASS 2.9GHZ 08050 - Immediate$2.29View Details
RF FILTER HIGH PASS 5.15GHZ 0805HP0805H5150ASTRRF FILTER HIGH PASS 5.15GHZ 0805324 - Immediate$4.05View Details
Published: 2023-02-15