CX2016SA Series Surface Mount Crystal Units
KYOCERA AVX's 2016 size crystal units can be used in a wide variety of applications and are compatible with lead-free and RoHS requirements
KYOCERA AVX's CX2016SA series crystal units come in 2.0 mm x 1.6 mm size with a ceramic package and metal lid. These crystal units have low equivalent series resistance (ESR), tight tolerance, and compatibility with lead-free and RoHS requirements.
The CX2016SA series are available in both consumer and automotive grade (AEC-Q200 compliant). KYOCERA offers board characterization service, which is required for all automotive applications to ensure circuit oscillation, free of charge for automotive-grade parts.
- Low ESR
- Small package
- Wide frequency range
- Tight tolerance
- Wearable applications
- Smartphones
- Servers
- Industrial
- Computers
- Automotive cameras
- Radar
- Infotainment
- Telematics
- Domain controllers
CX2016SA Series Surface Mount Crystal Units
| Image | Manufacturer Part Number | Description | Frequency Stability | Frequency Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CX2016SA30000D0GSSCC | 2.05X1.65X0.45MM SIZE, 30MHZ, +/ | ±50ppm | ±15ppm | 1358 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA20000D0GSSCC | 2.05X1.65X0.45MM SIZE, 20MHZ, +/ | ±50ppm | ±15ppm | 1349 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA25000D0GSSCC | 2.05X1.65X0.45MM SIZE, 25MHZ, +/ | ±50ppm | ±15ppm | 3083 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA38400D0GSSCC | 2.05X1.65X0.45MM SIZE, 38.4MHZ, | ±50ppm | ±15ppm | 2005 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA24000D0FLJG1 | 2.05X1.65X0.45MM SIZE, 24MHZ, +/ | ±15ppm | ±10ppm | 2949 - Immediate | $0.40 | View Details |
![]() | ![]() | CX2016SA30000D0FLJG1 | 2.05X1.65X0.45MM SIZE, 30MHZ, +/ | ±15ppm | ±10ppm | 0 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA55200D0GSSCC | 2.05X1.65X0.45MM SIZE, 55.2MHZ, | ±50ppm | ±15ppm | 2390 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA26000D0FLJG1 | 2.05X1.65X0.45MM SIZE, 26MHZ, +/ | ±15ppm | ±10ppm | 2598 - Immediate | $0.40 | View Details |
![]() | ![]() | CX2016SA48000D0GSSCC | 2.05X1.65X0.45MM SIZE, 48MHZ, +/ | ±50ppm | ±15ppm | 839 - Immediate | $0.42 | View Details |
![]() | ![]() | CX2016SA50000D0GSSCC | 2.05X1.65X0.45MM SIZE, 50MHZ, +/ | ±50ppm | ±15ppm | 4987 - Immediate | $0.42 | View Details |