


CX2016SA24000D0FLJG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000D0FLJG1TR-ND - Tape & Reel (TR) 478-CX2016SA24000D0FLJG1CT-ND - Cut Tape (CT) 478-CX2016SA24000D0FLJG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000D0FLJG1 |
Description | 2.05X1.65X0.45MM SIZE, 24MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000D0FLJG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.32720 | £8.18 |
| 50 | £0.31380 | £15.69 |
| 100 | £0.30080 | £30.08 |
| 250 | £0.28444 | £71.11 |
| 500 | £0.27268 | £136.34 |
| 1,000 | £0.26139 | £261.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24446 | £733.38 |
| 6,000 | £0.23436 | £1,406.16 |
| 9,000 | £0.22864 | £2,057.76 |
| 15,000 | £0.22165 | £3,324.75 |
| 21,000 | £0.21716 | £4,560.36 |
| 30,000 | £0.21250 | £6,375.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

