


CX2016SA25000D0GSSCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA25000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA25000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 25MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000D0GSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.36600 | £3.66 |
| 25 | £0.34600 | £8.65 |
| 50 | £0.33140 | £16.57 |
| 100 | £0.31770 | £31.77 |
| 250 | £0.30048 | £75.12 |
| 500 | £0.28804 | £144.02 |
| 1,000 | £0.27612 | £276.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25825 | £774.75 |
| 6,000 | £0.24757 | £1,485.42 |
| 9,000 | £0.24154 | £2,173.86 |
| 15,000 | £0.23414 | £3,512.10 |
| 21,000 | £0.22940 | £4,817.40 |
| 30,000 | £0.22448 | £6,734.40 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |






