Waterproof USB Type-C® Connectors
These Amphenol Communications Solutions connectors are tailored for emerging product designs and support a variety of protocols
Amphenol Communications Solutions' waterproof USB Type-C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2, and meet SuperSpeed communication 10 Gb/s, 5 A, and 20 V power supply. The usability for USB 3.1 Type-C connector is also enhanced by its low profile and reversible product design. It is ideal for emerging product designs.
- Tailored for emerging product designs
- Similar size as Micro USB
- Supports high-speed transmission up to 10 Gb/s
- Excellent copper alloy material for terminals design
- 24-pin assignments for different kinds of protocol requirements
- Up to 10,000 mating cycles
- Waterproof glue, O-ring added, and liquid insert-mold implemented in the front end of the shell
- Reversible plug and cable orientation for better user experience
- Smaller connector size saves space
- Meets USB 3.1 Gen 1 and Gen 2 specifications
- Backward compatible with USB 2.0
- Extended 5 A current rating for USB power delivery
- Supports audio and video signal output with alternate mode
- Enhanced durability
- Meets IPX2 to IPX8 ratings
Waterproof USB Type-C™ Connectors
| Image | Manufacturer Part Number | Description | Termination | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 12401899E412A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | Board Guide | 24009 - Immediate | $1.50 | View Details |
![]() | ![]() | 124019372112A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | - | 1312 - Immediate | $1.70 | View Details |
![]() | ![]() | 124019322112A | USB TYPE C, RECEPTACLE, MIDDLE M | Solder | - | 467 - Immediate | $1.84 | View Details |
![]() | ![]() | 124018312112A | USB TYPE C, RECEPTACLE, MIDDLE M | Solder | - | 2645 - Immediate | $1.68 | View Details |
![]() | ![]() | 124018802112A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | - | 6057 - Immediate | $1.68 | View Details |
![]() | ![]() | 124019032112A | USB TYPE C, RECEPTACLE, MIDDLE M | Solder | - | 3398 - Immediate | $2.25 | View Details |
![]() | ![]() | 124018612112A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | - | 9477 - Immediate | $1.68 | View Details |
![]() | ![]() | 124018792112A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | Mounting Flange | 244 - Immediate | $1.68 | View Details |
![]() | ![]() | 124019282112A | USB TYPE C, RECEPTACLE, TOP MOUN | Solder | Mounting Flange | 567 - Immediate | $3.59 | View Details |