VideoLibrary

Amphenol ICC Waterproof USB Type-C Connectors | DigiKey Daily

Amphenol ICC presents their waterproof USB Type-C connectors. These next generation connectors support a variety of protocols such as USB 2.0 and USB 3.1 Gen 1 and Gen 2 specifications, and support high-speed transmission up to 10 gigabits-per-second. Additionally, they support an extended 5-amp current rating for USB power delivery. Other features include right angle stand-off and straddle mount configurations as well as available waterproof versions, made possible from the waterproof glue and added O-ring and liquid insert-mold implemented in the front end of the shell. The desire and attractiveness to use the USB 3.1 Type-C connector is increased due to its low profile and reversible plug and cable orientation product design, making it an ideal connector for emerging product designs.

5/28/2019 1:34:19 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB TYPE C, RECEPTACLE, TOP MOUN12401899E412AUSB TYPE C, RECEPTACLE, TOP MOUN24266 - Immediate$1.50View Details
USB TYPE C, RECEPTACLE, MIDDLE M124018312112AUSB TYPE C, RECEPTACLE, MIDDLE M2653 - Immediate$1.62View Details
USB TYPE C, RECEPTACLE, TOP MOUN124018802112AUSB TYPE C, RECEPTACLE, TOP MOUN7772 - Immediate$1.62View Details
USB TYPE C, RECEPTACLE, MIDDLE M124019032112AUSB TYPE C, RECEPTACLE, MIDDLE M3435 - Immediate$2.25View Details
USB TYPE C, RECEPTACLE, TOP MOUN124018612112AUSB TYPE C, RECEPTACLE, TOP MOUN12392 - Immediate$1.68View Details
USB TYPE C, RECEPTACLE, TOP MOUN124018792112AUSB TYPE C, RECEPTACLE, TOP MOUN1871 - Immediate$1.68View Details