Micro Cool Edge NF1/NGSFF 0.50 mm Connectors
Amphenol Communications Solutions' Micro Cool Edge NF1/NGSFF 0.50 mm is a small form factor card edge connector
Amphenol Communications Solutions' Micro Cool Edge NF1/NGSFF 0.50 mm is a small form factor card edge connector designed for enterprise and data center solid state drive (SSD) servers. It supports NF1/NGSFF (next generation small form factor) which can double the storage capacity and enable front side service within server systems compared to the M.2 standard. Vertical and right angle Micro Cool Edge has the same interface as orthogonal, which can be used inside the system for higher density applications. With 0.50 mm pitch, 67-pin, M key that is similar to the M.2 connector, Micro Cool Edge supports NVMe SSD and meets speeds up to 16 GT/s.
- 0.50 mm pitch, 67 pins, M key
- Vertical design
- Right angle design
- Orthogonal design
- Air slot between connector
- Gang mechanical framework in 1 x 1, 1 x 2, and 1 x 4 configuration with staggered mounting feature
- Special pin design
- Robust gang bracket with metal key
- Small form factor for 1U server systems
- Supports high-density internal SSD drive applications
- Suitable for low-profile design
- Simplifies system design
- Provides good thermal performance
- Increases drive density in system
- Supports hot-pluggable applications
- Provides good mechanical support for drive front loading
Micro Cool Edge NF1/NGSFF 0.50 mm Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MD3670M11000111 | CONN EDGE DUAL FML 67POS 0.020 | 94 - Immediate | $8.63 | View Details |
![]() | ![]() | MD3670M02006111 | CONN EDGE DUAL FML 67POS 0.020 | 728 - Immediate | $9.03 | View Details |