




MD3670M11000111 | |
|---|---|
DigiKey Part Number | MD3670M11000111TR-ND - Tape & Reel (TR) MD3670M11000111CT-ND - Cut Tape (CT) MD3670M11000111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD3670M11000111 |
Description | CONN EDGE DUAL FML 67POS 0.020 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MD3670M11000111 Models |
Category | Features Board Guide, Board Lock |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.63000 | £8.63 |
| 10 | £7.32800 | £73.28 |
| 25 | £6.86920 | £171.73 |
| 50 | £6.54160 | £327.08 |
| 100 | £6.22930 | £622.93 |
| 250 | £6.14480 | £1,536.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £5.11258 | £3,067.55 |
| 1,200 | £4.86888 | £5,842.66 |
| Unit Price without VAT: | £8.63000 |
|---|---|
| Unit Price with VAT: | £10.35600 |


